SRP5030TA-4R7M by Bourns Inc

Overview of SRP5030TA-4R7M by Bourns Inc.

The SRP5030TA-4R7M is classified as a general purpose inductor within the Fixed Inductors category. This component boasts an inductance of 4.7µH and can carry an RMS current (Irms) of 4.6A. With a maximum DC resistance of 0.053Ω and a saturation current (Isat) of 6A, it is engineered for robust performance. The inductor features a shielded construction, reducing the emission of electromagnetic interference (EMI) and enhancing its performance in circuit applications.

This inductor from Bourns Inc. integrates Carbonyl Powder as its core material and is designed in a rectangular shape. Its operational temperature range lies between -55 °C and 150 °C, providing a wide span that accommodates various environments. Additional noteworthy specifications include a self-resonance frequency of 23 MHz and an AEC-Q200 compliance, cementing its suitability for demanding automotive applications. According to current data, the factory lead time for this component is 19 weeks and 3 days.

Industry Applications for SRP5030TA-4R7M

The selection of potential industry applications for the SRP5030TA-4R7M is guided by its technical attributes and compliance marks. Here, we explore various sectors where this inductor might find use:

  • Automotive: Given the AEC-Q200 compliance of the SRP5030TA-4R7M, its utilization in automotive electronics is highly feasible. This could involve power management systems, audio systems, and ECU modules. The shielded nature helps in minimizing interference in the dense electronic environment of modern vehicles.
  • Telecommunications: Telecommunication equipment, which requires robust and reliable inductors to handle power and signal integrity might utilize this inductor. Its high operational temperature range and shielded design ensure performance stability in communication infrastructures.
  • Industrial Automation: Automation systems, which include PLCs and motor control circuits, might incorporate this inductor due to its high saturation current and operational temperature range, suitable for managing inductive loads often found in industrial settings.
  • Consumer Electronics: Devices such as desktops, gaming consoles, or compact power supplies could benefit from the integration of this inductor due to its compact footprint and efficient handling of RMS and saturation currents. Its general-purpose designation makes it adaptable for various power conditioning roles within consumer devices.

These hypothetical applications are examples based on the specifications of SRP5030TA-4R7M. Engineering and design teams should verify these uses to ensure compliance with industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is established in the development and manufacturing of electronic components, including a significant lineup of inductors. In the domain of Fixed Inductors, Bourns offers a range of models that cater to varied needs, from basic filtering and resonant circuits to complex power management and conversion applications. The SRP5030TA-4R7M is part of this broader product family, emphasizing the company’s commitment to quality and efficiency. Manufacturing products that meet industry standards such as AEC-Q200, Bourns Inc. serves a diverse clientele across automotive, telecommunications, consumer electronics, and more, ensuring reliability and performance.

Where to Find SRP5030TA-4R7M by Bourns Inc

To purchase the SRP5030TA-4R7M, you can start your search at findchips.com. For alternatives, you might also consider other Fixed Inductors that are available from Bourns Inc. or other manufacturers. Based on historical data, major distributors like Master Electronics, Chip1Stop, TTI, and Mouser Electronics have been known to stock this part. However, for the most updated stock levels and pricing information, visiting findchips.com is recommended.

Compare pricing for SRP5030TA-4R7M and other Fixed Inductors / Inductors at findchips.com