C3225X5R0J107M250AB by TDK Corporation

Overview of C3225X5R0J107M250AB by TDK Corporation

The C3225X5R0J107M250AB is a multilayer ceramic capacitor (MLCC) with a capacitance of 100 µF and a rated DC voltage of 6.3 V. Designed for surface mount installation, this capacitor is housed in a 1210 package, measuring 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height. Manufactured by TDK Corporation, a key player in the Fixed Capacitors market, it features an X5R temperature coefficient which refers to its ability to maintain capacitance over a range of temperatures, with a tolerance in capacitance within ±20% through temperatures from -55 °C to +85 °C. The C3225X5R0J107M250AB is RoHS compliant, ensuring it meets current environmental standards for hazardous materials.

Industry Applications for C3225X5R0J107M250AB

The C3225X5R0J107M250AB could potentially be leveraged in a wide range of industry applications given its electrical characteristics and environmental compliance. Following are several possible uses:

  • Consumer Electronics: This capacitor might be used in the development of consumer electronics such as smartphones and tablets, where stability and efficiency across a range of operational temperatures are crucial.
  • Telecommunications: It could find an application in telecommunications infrastructure, especially in signal processing equipment where high capacitance and temperature stability are beneficial.
  • Computing and Data Storage: Potentially, this component might be utilized in server power supplies and solid-state drives (SSDs) where reliable and consistent performance is necessary.
  • Industrial Automation: The C3225X5R0J107M250AB might also be suitable for use in industrial automation systems, stability and tolerance within harsh environments are essential.

Note that these potential industry applications are illustrative and would require an extensive evaluation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer and distributor of electronic components. Within the realm of capacitors, TDK offers a diverse range of products focusing on Fixed Capacitors. Their offerings in multilayer ceramic capacitors, like the C3225X5R0J107M250AB, demonstrate TDK’s commitment to providing components that cater to a broad set of performance criteria across multiple applications and industries. TDK capacitors are widely recognized for their reliability and compliance with tough environmental standards, making them a preferred choice for engineers and procurement specialists.

Where to Find C3225X5R0J107M250AB by TDK Corporation

Findchips.com is an excellent resource for checking the availability and pricing of C3225X5R0J107M250AB from different distributors. Historically, this part has been listed at distributors such as Avnet Abacus, TME, Future Electronics, and DigiKey. However, inventory levels and pricing are subject to change, and prospective buyers are encouraged to visit Findchips for up-to-date information. To explore alternative parts similar to C3225X5R0J107M250AB, see the Fixed Capacitors section where various options from TDK Corporation and other manufacturers are available.

Compare pricing for C3225X5R0J107M250AB and other Fixed Capacitors at findchips.com