Overview of BC857BLT1G by onsemi
The BC857BLT1G is a PNP bipolar transistor, designed for general-purpose applications and packaged in a SOT-23 (TO-236) 3-lead, surface-mount format. This component is placed on a 3000-reel, complying with RoHS standards. It features a collector-emitter voltage of -45V, a continuous collector current of 100mA, and a power dissipation capacity of up to 300mW. The operational characteristics of the BC857BLT1G include a transition frequency of 100 MHz, making it suitable for high-speed switching.
onsemi, the manufacturer of this component, ensures that the BC857BLT1G is operational within a wide temperature range from -55 °C to +150 °C. This transistor is primarily constructed from silicon, boasting a collector current maximum of 0.1 A and collector-emitter voltage maximum of 45 V. The surface-mounted format of the BC857BLT1G is complemented by its plastic/epoxy body material and gull wing terminal form. Additionally, the device is noted for its moisture sensitivity level of 1, indicating high reliability in various environmental conditions.
Industry Applications for BC857BLT1G
The BC857BLT1G might prove useful in several industrial applications due to its versatile electrical properties and physical configuration. Below are some potential use cases across different industries:
- Education and Research: This transistor could potentially be used in educational kits for teaching electronics, particularly in demonstrating basic switching and amplification. Its simple configuration and general-purpose nature may allow it to be easily integrated into experimental circuits and prototypes.
- Security and Surveillance: In security circuits such as small-scale alarm systems or motion detectors, the BC857BLT1G might be incorporated to control signals or manage low-power actuators, thanks to its reliable switching capabilities.
- Audio and Video Systems: The high transition frequency and general-purpose design of the BC857BLT1G may make it a viable component in audio amplification modules, particularly within low-power sections of larger systems.
It’s important to note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is known for producing a wide range of transistors, including Small Signal Bipolar Transistors. The company focuses on producing components that lead to smarter, more integrated and energy-efficient technologies. Besides BC857BLT1G, onsemi provides an extensive catalogue of similar parts that cater to diverse electronic applications, embracing innovation and sustainability in their manufacturing processes.
Where to Find BC857BLT1G by onsemi
Procuring the BC857BLT1G can be done through various distributors. While historically available from sellers such as Mouser Electronics, DigiKey, and Newark among others, potential buyers should use findchips.com for the most current stock levels and pricing. The site also allows users to find alternatives and compare different options within the Small Signal Bipolar Transistors category, ensuring best fits for specific needs and applications.