Overview of BAT54A,215 by Nexperia
The BAT54A,215 by Nexperia is a Schottky barrier diode that features a dual common anode configuration. This component is encapsulated in a SOT-23 package, typified by its 3-pin TO-236 format. It supports a repetitive peak reverse voltage of 30V and an average forward current of 200mA. The maximum forward voltage is rated at 320mV, with a forward surge current capacity of 600mA. Operating temperatures for this device can reach up to 150°C, making it suitable for high-temperature environments. It is also RoHS compliant, ensuring it meets current environmental and safety standards set for electronic components.
Industry Applications for BAT54A,215
The Rectifier Diodes like BAT54A,215 are critical in various technological applications that require efficient power management and conversion. Here are a few potential industry use cases:
- Space Technology: This diode could potentially be utilized in satellite power systems, where efficiency and reliability under extreme temperature variations are crucial. The high operating temperature range of the BAT54A,215 might be particularly beneficial in the vacuum of space, where temperatures can vary drastically.
- Aerospace and Defense: Given its capacity to handle significant temperature ranges and high-reliability performance, BAT54A,215 might be found in aerospace avionics for power distribution systems. The diode’s fast switching speed could also make it suitable for signal processing applications within military equipment.
- Energy and Power Systems: In renewable energy systems such as solar panels or wind turbines, where power needs to be converted efficiently, BAT54A,215 might be used for its low forward voltage and high surge current capability. Its characteristics can help minimize energy loss during the conversion process from DC to AC power.
Please note that these potential industry applications are illustrative and should be verified by engineering and design teams to ensure compliance with specific regulatory standards and application requirements.
About Nexperia
Nexperia is a well-known leader in the field of discrete, logic, and MOSFET devices. When it comes to Rectifier Diodes, Nexperia provides a range of solutions designed for high efficiency and compactness. Their expertise in producing diodes like BAT54A,215 is recognized across the industry. Nexperia diodes are known for their reliability and performance, catering to a wide array of power management applications. The manufacturer’s continual focus on innovation aligns with the demanding needs of both contemporary and future electronic device developments.
Where to Find BAT54A,215 by Nexperia
Hunting down BAT54A,215 for your project can comfortably start at findchips.com. By searching through their detailed database, you can easily find up-to-date availability and pricing from various distributors. Historically, BAT54A,215 has been listed at distributors like New Advantage Corporation, Mouser Electronics, DigiKey, and Newark. However, it’s essential to check findchips.com for current stock levels and possible alternate sources. For those looking to explore similar or alternate parts from Nexperia or other manufacturers, the Rectifier Diodes section offers a comprehensive assortment.