Overview of CC0402KRX5R5BB105 by YAGEO Corporation
The CC0402KRX5R5BB105 is a capacitor categorized under Ceramic Capacitors, manufactured by YAGEO Corporation. It features a capacitance of 1 µF, with a rated DC voltage (URdc) of 6.3V. This component has a tolerance of ±10% and is designed with the X5R dielectric material. The capacitor is packaged in a 0402 (1005 mm) size, making it ideal for surface mount technology (SMT). Measuring just 1 mm in length and 0.5 mm in height and width, it is designed for compact electronic assemblies. With an operating temperature range from -55º to +85ºC, it accommodates a broad spectrum of environmental conditions. The package is delivered on a 7″ reel in paper tape, facilitating automated assembly processes.
This component’s compliance with RoHS, Pb-free, and REACH regulations assures that it meets contemporary environmental standards. Additionally, with an EAR99 ECCN Code and an HTS Code of 8532.24.00.20, the CC0402KRX5R5BB105 is ready for global distribution without complex trade restrictions. The factory lead time for this component is currently set at 19 weeks and 4 days, indicating the time required to process a manufacturer’s order under typical conditions.
Industry Applications for CC0402KRX5R5BB105
The CC0402KRX5R5BB105 can potentially serve a variety of applications across multiple industries due to its general-purpose nature and electrical characteristics. Below are several industries where this capacitor could potentially be utilized:
- Energy and Power Systems: This type of capacitor could possibly be used in power supply units and energy metering systems where stable capacitance is crucial under varying temperature conditions. Its reliability over a wide temperature range makes it a suitable candidate for these applications.
- Transportation and Logistics: Devices within transportation infrastructure, such as signaling equipment, might incorporate these capacitors. The robust temperature characteristics and compact size enable their use in space-constrained applications that require durability under environmental stresses.
- Renewable Energy: In applications such as solar inverters or wind turbine controls, capacitors like the CC0402KRX5R5BB105 might be used to manage voltage and power stability. Their effectiveness in maintaining performance over fluctuating temperatures can be crucial in outdoor environments characterized by harsh weather conditions.
Please note that these potential industry applications are conceptual and require precise evaluation by engineering teams to ensure compliance with specific standards and requirements in each field.
About YAGEO Corporation
YAGEO Corporation is a leading global manufacturer specializing in a wide range of passive components, including resistors, capacitors, and wireless components. Within the realm of capacitors, YAGEO is particularly prominent in the production of Ceramic Capacitors, offering a diverse array of products that address the needs of various electronic applications. The CC0402KRX5R5BB105 is a testament to YAGEO’s commitment to providing reliable and efficient capacitors that cater to a broad spectrum of industries and technological needs. Their products are typically recognized for their innovation, reliability, and adherence to international environmental standards.
Where to Find CC0402KRX5R5BB105 by YAGEO Corporation
To source the CC0402KRX5R5BB105 capacitor, prospective buyers are encouraged to visit Findchips.com. This platform provides up-to-date information on availability and pricing from various distributors. Historically, the part has been available at distributors like Win Source Electronics, Ozdisan Elektronik, and DigiKey, among others. Current stock levels and pricing can be found through Findchips.com, which aggregates data from multiple distributors to provide comprehensive purchasing options.
For those seeking alternative or comparable capacitors to the CC0402KRX5R5BB105, the Ceramic Capacitors section on Findchips.com may offer additional options from YAGEO Corporation or other manufacturers. This comparison could facilitate a broader assessment of available parts that match specific application requirements.