ADMV1012AEZ by Analog Devices Inc

Overview of ADMV1012AEZ by Analog Devices Inc.

The ADMV1012AEZ is a gallium arsenide (GaAs) Monolithic Microwave Integrated Circuit (MMIC) I/Q downconverter, designed for RF input frequencies ranging from 17.5 GHz to 24 GHz. This component facilitates the translation of high-frequency signals into a lower intermediate frequency (IF) range of 2.5 GHz to 3.5 GHz, suitable for further signal processing. Built into a ceramic lead chip carrier package measuring 32 pins, it provides essential functionalities and characteristics for demanding RF applications. Some key attributes include a down conversion gain of a minimum of 10.5 dB, a maximum noise figure of 4 dB, and it operates over a broad temperature spectrum from -40°C to 85°C, capable of handling input power levels of up to 15 dBm (min). Additionally, it features local oscillator (LO) frequency tunability, ensuring versatility in application across various user needs.

Industry Applications for ADMV1012AEZ

The versatile characteristics and high-frequency performance of the ADMV1012AEZ make it a viable candidate for a multitude of industry applications. The following industry sectors potentially benefit from integrating this RF downconverter:

  • Telecommunications: Utilized in microwave link receivers to down-convert the high-frequency signals received from microwave transmissions to lower frequencies that are easier to manage and decode.
  • Aerospace and Defense: Given its high-frequency operations and rugged temperature handling, the ADMV1012AEZ could typically find usage in satellite communication systems, where maintaining signal integrity across extreme conditions is critical.
  • Electronic Manufacturing: Employed in the testing and measurement equipment utilized for frequency analysis and signal integrity checks during the manufacturing process of RF products and devices.

Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc., widely acclaimed in the domain of semiconductor manufacturing, specializes in precision signal processing and power management technology. They hold a significant prowess in various segments of RF and microwave technology, prominently in the production of RF/Microwave Up/Down Converters. A notable example, the ADMV1012AEZ, along with similar components, underscores their commitment to high performance and reliability in sophisticated wireless technologies like radar systems, communication infrastructure, and satellite communications. By developing these essential elements, Analog Devices supports the vast needs of a technologically evolving landscape.

Where to Find ADMV1012AEZ by Analog Devices Inc

To procure the ADMV1012AEZ, the findchips.com platform offers a comprehensive overview of availability and pricing from various distributors. Currently, notable distributors where this component has historically been available include Chip1Stop, Richardson RFPD, Rochester Electronics, Analog Devices Inc, Mouser Electronics, and DigiKey. However, to get up-to-date stock levels and competitive pricing information, accessing findchips.com and navigating to the specific RF/Microwave Up/Down Converters page which includes various offerings from Analog Devices and other manufacturers is highly recommended.

Compare pricing for ADMV1012AEZ and other RF/Microwave Up/Down Converters / RF and Microwave at findchips.com