SLPX103M050E7P3 by Cornell Dubilier Electronics Inc

Overview of SLPX103M050E7P3 by Cornell Dubilier Electronics Inc.

The SLPX103M050E7P3 capacitor, produced by Cornell Dubilier Electronics Inc., is classified within the Aluminum Electrolytic Capacitors. It features a capacitance of 10,000 µF, a rated DC voltage of 50 V, and a tolerance level for capacitance at ± 20%. As a through hole, snap-in type, this component is suited for straightforward mounting onto circuit boards. Additionally, its robust design affords a long operational life span of 3000 hours at 85°C, making it well-suited for enduring environments within specified temperature ranges.

This aluminum electrolytic capacitor is polarized, with the wet dielectric material being aluminum, and it possesses a diameter of 30 mm and a length of 40 mm. Its electrical properties include a relatively low equivalent series resistance (ESR) at about 46 mΩ and a ripple current rating of 5080 mA. Compliance with RoHS standards, confirming the absence of hazardous substances in manufacturing, further enhances this component’s desirability for a variety of electronic applications.

Industry Applications for SLPX103M050E7P3

The SLPX103M050E7P3 can be effectively utilized across different sectors owing to its robust specifications. Below are several industries where this capacitor could potentially be most beneficial:

  • Consumer Electronics: Devices such as televisions, home audio equipment, or gaming consoles could leverage this capacitor’s high capacitance and voltage ratings to manage power supply smoothing and decoupling effectively. Its ability to handle significant ripple currents adds reliability while dealing with variable power demands in these devices.
  • Industrial Automation: In industrial environments where machinery requires consistent electrical performance, the long life and thermal resilience of the SLPX103M050E7P3 make it an ideal choice for power supplies and motor drives where operational reliability is critical.
  • Computing and Data Storage: As servers and storage devices need constant power with minimal noise, capacitors like the SLPX103M050E7P3 help in filtering and smoothing the power supply, ensuring the effective operation of high-performance computing systems.
  • Telecommunications: This component’s capability to maintain stability over a range of operating temperatures and with varying electrical loads make it a prime candidate for use in communication equipment including transceivers and base stations.

Note: The selection of capacitors for any mentioned applications should be verified by engineering teams to ensure compliance with specific industry standards and product performance requirements.

About Cornell Dubilier Electronics Inc.

Cornell Dubilier Electronics Inc. is a recognized leader in the manufacture of high-quality electronic capacitors. The company specializes predominantly in aluminum electrolytic capacitors, as well as other types like film capacitors, and mica capacitors. With SLPX103M050E7P3 standing as a testament to their expertise in Aluminum Electrolytic Capacitors, their products are well-suited for demanding applications that require reliability and longevity. This, coupled with their commitment to compliance with environmental standards such as RoHS, positions Cornell Dubilier as a go-to provider for industrial and consumer electronic solutions.

Where to Find SLPX103M050E7P3 by Cornell Dubilier Electronics Inc

You can research and compare prices for the SLPX103M050E7P3 on findchips.com, where current stock levels and pricing from various distributors are readily available. Additionally, the Aluminum Electrolytic Capacitors link can be used to explore alternative parts offered by Cornell Dubilier Electronics Inc or other manufacturers.

Distributors such as Master Electronics, TTI, and Mouser Electronics have historically stocked this part. However, for the most accurate and up-to-date availability and pricing, checking on findchips.com is recommended.

Compare pricing for SLPX103M050E7P3 and other Aluminum Electrolytic Capacitors at findchips.com