ATMEGA162-16AU by Microchip Technology Inc

Overview of ATMEGA162-16AU by Microchip Technology Inc.

The ATMEGA162-16AU by Microchip Technology Inc. is part of the AVR ATmega family and belongs to the Atmega16X Series Microcontrollers. This MCU operates with an 8-bit processor architecture and is housed in a 44-pin TQFP (Thin Quad Flat Pack) package. It boasts a program memory size of 16KB and 1KB of RAM, which suits a variety of applications in embedded systems. Running at a clock frequency of up to 16 MHz, the ATMEGA162-16AU features 35 I/O pins providing ample connectivity options. It supports a temperature range of -40 °C to +85 °C and operates at a voltage range from 2.7V when running at lower frequencies up to a maximum of 5.5V.

This MCU is also noteworthy for its various enhanced features such as four built-in timers, boundary scan, and the lack of an Analog-to-Digital Converter (ADC). The device fully complies with REACH and RoHS environmental standards, thus affirming Microchip’s commitment to environmentally friendly manufacturing practices.

Industry Applications for ATMEGA162-16AU

The versatile nature of the ATMEGA162-16AU allows it to potentially be integrated into numerous industries. Given its specifications, some conceptual applications could include:

  • Consumer Electronics: Devices such as smart home controllers and gaming peripherals might utilize the ATMEGA162-16AU for its extensive I/O capabilities and reliable computational performance.
  • Telecommunications: This microcontroller could potentially be used in telecommunications equipment where low power and high functionality are required, especially for tasks like signal routing and management.
  • Computing and Data Storage: Peripheral devices or small-scale embedded controllers for managing data integrity checks and device interfacing might integrate this MCU.
  • Industrial Automation: Given its robust operating temperature range and numerous I/O lines, the ATMEGA162-16AU could be ideal for controlling machinery or processes in industrial applications.
  • Robotics and Drones: For basic drones or smaller robotic projects, this microcontroller provides sufficient processing power to handle control algorithms and sensor integration.

Note that these potential industry applications are only suggestive and would require further analysis by engineering teams to ensure compliance with industry-specific standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. The company’s emphasis on Microcontrollers specializations has positioned it as a key player in the semiconductor industry. Microchip’s microcontrollers, including the ATMEGA162-16AU, are recognized for their robust performance, reliability, and flexibility, suitable for a wide range of applications from consumer electronics to automotive systems. Microchip’s offerings in the ATmega series are especially popular among engineers and designers for their ease of integration and scalability.

Where to Find ATMEGA162-16AU by Microchip Technology Inc

Purchasing the ATMEGA162-16AU is streamlined through platforms like findchips.com. Users can access a wide array of vendors including, historically, Master Electronics, LCSC, EBV Elektronik, and DigiKey among others. For real-time pricing and availability, it’s recommended that potential buyers visit findchips.com, where they can also explore alternate parts by navigating to Microcontrollers for suitable replacements or similar components from Microchip Technology Inc or other manufacturers.

Compare pricing for ATMEGA162-16AU and other Microcontrollers / Microcontrollers and Processors at findchips.com