Overview of 0287003.PXCN by Littelfuse Inc.
The 0287003.PXCN is an automotive fuse designed for use in vehicles with a rated voltage of 32 VDC and a nominal current of 3 A. With dimensions of 19.1mm x 5mm x 19mm, this fast-acting fuse is part of the ATOF series from Littelfuse Inc., a series noted for its reliability and performance. Its design is optimized for inline or holder mounting, making installation straightforward and secure.
This product supports a substantial breaking capacity of 1000A, ensuring adequate protection against high fault currents. The construction is robust, with a blade/tab terminal shape and a tin surface finish that provides good conductivity and corrosion resistance. Notably, the fuse is rugged enough to operate within a wide temperature range of -40 °C to 125 °C, accommodating the demanding environments often encountered in automotive applications.
From a compliance standpoint, the 0287003.PXCN adheres to major standards and regulations, including RoHS, REACH, and reference standards such as CSA and UL. This compliance underscores its suitability for global automotive markets that demand high safety and environmental standards.
Industry Applications for 0287003.PXCN
The versatility of 0287003.PXCN enables its application across multiple industries, particularly those requiring precise circuit protection under rigorous conditions. While automotive is the primary sector, other industries might also benefit from its specialized features, depending on their specific requirements.
- Automotive: Given its design for automotive use, this fuse could potentially be employed in protecting electrical circuits against overcurrents in commercial vehicles, passenger cars, and even electric vehicles, where precise current handling and robust performance are critical.
- Industrial Automation: The features of the fuse could be exploited in automated manufacturing settings, where equipment often operates continuously under variable loads and power conditions, thus necessitating reliable protection against overcurrent that might cause expensive machinery failures.
- Consumer Electronics: Devices such as high-end power management systems in home electronics might utilize this type of fast-acting fuse. Its compact size and high performance could potentially safeguard sophisticated consumer electronics from electrical mishaps.
- Telecommunications: In data centers and telecommunications equipment, consistent, reliable power delivery is crucial. The use of such fuses could potentially play a role in protecting sensitive communications infrastructure from power surges that could otherwise lead to data loss or system failures.
It is important to note that these potential industry applications are speculative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the field of circuit protection, with a strong focus on the production of a wide range of fuses that cater to both automotive and industrial markets. The company specializes in technologies that enhance safety, durability, and performance in the most demanding environments. Their product line includes a variety of fuses beyond 0287003.PXCN, offering products that are engineered to ensure precise circuit protection tailored to specific application needs. Their commitment to maintaining high standards in manufacturing and compliance ensures that their fuses meet global industry standards like CSA and UL, making their components among the most trusted for protecting electrical circuits against overcurrent conditions.
Where to Find 0287003.PXCN by Littelfuse Inc
To purchase the 0287003.PXCN, consider researching on findchips.com where detailed stock levels and pricing from various distributors can be compared. Historically, this part has been available at distributors such as Waytek, Inc., Ozdisan Elektronik, and Mouser Electronics, among others. By visiting findchips.com, potential buyers can verify real-time availability and pricing. Additionally, for other Electric Fuses or alternative parts from Littelfuse Inc. or other manufacturers, using the parametric search tools can highly facilitate the selection process.