Overview of XEL6030-152MEC by Coilcraft Inc.
The XEL6030-152MEC by Coilcraft Inc. is a general purpose, shielded power inductor specifically designed for surface mount technology (SMT) applications. With an inductance rating of 1.5 µH and a tolerance of 20%, this component is engineered to support high-current handling up to 14A. It boasts a low DC resistance of only 10.52 milliohms, maximizing efficiency in power supply circuits. This inductor is compliant with the AEC-Q200 standard, ensuring reliability in automotive environments, as well as RoHS and REACH, confirming its suitability for use in environmentally sensitive applications.
Constructed from a composite core material, the XEL6030-152MEC features a rectangular package with dimensions of 6.56 mm in length, 6.36 mm in width, and 3.1 mm in height. It is also characterized by its self-resonance frequency of 34 MHz and operates effectively across a wide temperature range from -40°C to +125°C. Given its performance specifications and physical attributes, the XEL6030-152MEC is an optimal choice for applications requiring a high-performing Fixed Inductor.
Industry Applications for XEL6030-152MEC
Given its specifications and attributes, the XEL6030-152MEC can potentially be utilized in a variety of industry applications. The power handling, efficiency, and environmental compliance of this part make it suitable for critical and high-performance environments:
- Automotive: This inductor is likely suitable for power management systems in vehicles due to its AEC-Q200 compliance, which ensures that the part can withstand the rigorous conditions typical in automotive applications.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops, which require efficient power management systems to prolong battery life and reduce heat, could potentially incorporate this inductor.
- Telecommunications: The XEL6030-152MEC could be used in telecommunications equipment, particularly in power supplies that require a high degree of reliability and efficiency over a broad spectrum of operational conditions.
- Industrial Automation: In applications requiring precise control over power distribution and management, such as automated machinery and robotic systems, this inductor could provide the necessary performance due to its high current capacity and low resistance.
- Computing and Data Storage: Servers and storage devices that manage large volumes of data could benefit from the efficient power management and high reliability offered by this inductor, especially in power modules that convert and condition voltage levels across various components.
Note that the potential industry applications mentioned above are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The specific use-cases within these sectors for this type of inductor should be confirmed by suitability assessments focused on specific application conditions and requirements.
About Coilcraft Inc.
Coilcraft Inc., the manufacturer of XEL6030-152MEC, is an established leader in the design and manufacture of magnetic components, including a wide range of inductors. Known for their commitment to high standards of quality and performance, Coilcraft products are widely recognized in the industry for their reliability and precision. Within the specific sector of Fixed Inductors, Coilcraft offers a diverse line of products, catering to a variety of specifications tailored to meet rigorous demands of different applications, from consumer electronics to automotive and industrial systems.
Where to Find XEL6030-152MEC by Coilcraft Inc
To purchase the XEL6030-152MEC component or to explore alternative options, prospective buyers should consider searching through findchips.com. This online platform is a valuable resource for comparing prices and availability from multiple distributors. Historically, suppliers like Coilcraft Direct and Mouser Electronics have stocked this part. However, to view current stock levels, pricing, and possibly other vendor choices, visit the detailed listings for XEL6030-152MEC at findchips.com. There, one can also find an array of other Fixed Inductors by Coilcraft Inc or different manufacturers that might meet specific application requirements.