ADR127BUJZ-REEL7 by Analog Devices Inc

Overview of ADR127BUJZ-REEL7 by Analog Devices Inc.

The ADR127BUJZ-REEL7 is a precision, micropower voltage reference, providing a fixed output of 1.25V. This part is packaged in a TSOT, which stands for Thin Small Outline Transistor package, making it suitable for applications where space is limited. With an operational temperature range of -40 to 125 degrees Celsius, it is capable of functioning in extreme conditions. The device is designed to maintain stability and accuracy across a wide range of external conditions, with a maximum voltage tolerance specification of 0.12% and a temperature coefficient of 9 ppm/°C.

This component features a nominal supply voltage of 3V but can operate with a minimum supply voltage of 2.7V and a maximum of 18V. This wide range underscores its versatility in various power supply scenarios. It is housed in a plastic/epoxy package, with dimensions indicating a very compact footprint (2.9 mm x 1.6 mm). The low seated height of 1 mm and the use of six gull wing terminals underline its utility in space-constrained applications.

The ADR127BUJZ-REEL7 is characterized by its robustness, evidenced by compliance with ROHS and REACH, making it an environmentally friendly option that meets current regulatory standards. This part is classified under the category of voltage references within power circuits, used primarily to ensure stable voltage in a variety of electronic applications.

Industry Applications for ADR127BUJZ-REEL7

  • Industrial Automation: The ADR127BUJZ-REEL7 could potentially serve in control systems where precise voltage regulation is crucial to maintain the accuracy of automated processes. Its high temperature tolerance and stability might make it suitable for sensors and precision measurement equipment in harsh industrial environments.
  • Renewable Energy: This part might be employed in renewable energy systems such as solar inverters or wind turbine controls where maintaining consistent performance over a range of operating conditions is vital. The component’s ability to operate at a wide range of supply voltages and its tight voltage tolerance could provide the reliability needed in these fluctuating power environments.
  • Financial Technology (Fintech): In fintech, especially in devices that handle transactions such as ATMs or point-of-sale systems, the reliability of electronic components can directly impact performance and security. The ADR127BUJZ-REEL7 might be considered for use in power supply units within these devices to help ensure consistent and stable operation.

Note that the suggested applications for ADR127BUJZ-REEL7 are conceptual illustrations and require rigorous validation by engineering teams. Analysis and verification by these teams are necessary to adhere to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global supplier of analog, mixed-signal, and digital signal processing integrated circuits used in virtually all types of electronic equipment. Known for their innovation in the field of signal processing technology, Analog Devices makes considerable contributions to the voltage references subcategory under power circuits. These products, including the ADR127BUJZ-REEL7, are designed for precision, reliability, and efficiency, making them applicable across a vast array of industries. Analog Devices ensures that their voltage references offer minimized deviations and stable performance, even under stressful or fluctuating conditions.

Where to Find ADR127BUJZ-REEL7 by Analog Devices Inc

To purchase the ADR127BUJZ-REEL7 or explore similar options, visit findchips.com. This component has historically been available from distributors such as Win Source Electronics, Chip1Stop, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. Stock levels and pricing for this part are subject to change, and findchips.com provides current data to help you make well-informed procurement decisions.

Compare pricing for ADR127BUJZ-REEL7 and other Voltage References/Power Circuits at findchips.com