Overview of 06035C472KAT2A by Kyocera AVX Components
The 06035C472KAT2A is a surface mount, multilayer ceramic capacitor (MLCC) produced by Kyocera AVX. It features a capacitance of 4700 picofarads (pF) with a tolerance of ±10%, and operates within a voltage range of 50 volts. This capacitor has an X7R dielectric type, which implies that it maintains a stable capacitance across the temperature range of -55ºC to +125ºC. The 06035C472KAT2A conforms to a 0603 package size, approximately 1.6 mm x 0.81 mm in dimension, making it suitable for compact electronic devices.
The capacitor’s terminals are finished with matte tin over nickel, optimizing solderability and electrical conductivity. It is designed for general purpose applications and is packaged on a 7-inch paper reel, typically compatible with automated surface mounting technologies. The part is compliant with RoHS and REACH standards, indicating that it avoids the use of hazardous materials in its construction. Notably, as of the current writing, the factory lead time for this part is approximately 12 weeks.
Industry Applications for 06035C472KAT2A
The 06035C472KAT2A is potentially suitable for various industrial usages given its specifications and characteristics. Below are a few sectors where this capacitor might be effectively utilized:
- Consumer Electronics: Devices such as smartphones, tablets, and other portable electronic devices could potentially incorporate this capacitor due to its compact size and stability across a wide range of operating temperatures. The X7R dielectric is favorable for applications where environmental conditions may vary.
- Telecommunications: Telecommunication hardware, including base stations, routers, and switches, might utilize these capacitors. The 06035C472KAT2A’s ability to operate under a wide temperature range and capacity to handle relatively high voltages makes it a potential fit for such equipment.
- Computing and Data Storage: In computing, where stable voltage and minimizing physical space is crucial, this capacitor could be employed in server motherboards, power supplies, and SSDs.
- Electronic Manufacturing: Due to its general-purpose nature and reliability standards (RoHS and REACH compliance), this component is also suitable for broad applications in PCB assembly for various electronic products.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility, particularly adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components, including a wide range of capacitors. Within the sphere of Ceramic Capacitors, Kyocera AVX offers a variety of products designed for various applications, showcasing their expertise in producing reliable and high-performance capacitors. The 06035C472KAT2A exemplifies their commitment to quality and innovation, catering to the demands of modern electronic design. Kyocera AVX’s capacitors are widely recognized for their durability and efficiency, meeting the stringent requirements of numerous industries.
Where to Find 06035C472KAT2A by Kyocera AVX Components
To purchase the 06035C472KAT2A, prospective buyers are advised to research through our site findchips.com. Here, one can access up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet, TME, and Mouser Electronics among others. For alternatives to this specific capacitor, the link for Ceramic Capacitors can provide options that might be offered by Kyocera AVX or other manufacturers.