926883-1 by TE Connectivity

Overview of 926883-1 by TE Connectivity

The 926883-1 is a universal Mate-N-Lok pin contact designed for crimp termination and accommodates wire sizes from 20 AWG to 14 AWG. This part, made of brass, features tin-plated contacts which enhance conductivity and resistance to oxidation. Suitable for up to 600V AC, it supports a maximum operating temperature of 105°C and a minimum of -55°C, making it adaptable to various operating environments. The contact’s design also includes a split contact style which generally provides reliable electrical connectivity. As a product in compliance with RoHS and REACH, the 926883-1 adheres to strict environmental standards, ensuring its suitability for global markets. According to the part data attributes from findchips.com, it is currently in active production with a standard factory lead time of 19 weeks as of the current writing.

Industry Applications for 926883-1

  • Space Technology: The 926883-1 might be used in satellite systems where its rated voltage and current capacities could suit various power distribution requirements in space vehicles. The tin-plated contacts can potentially offer reliable electrical connections in the extreme environmental conditions of space.
  • Aerospace: In aerospace applications, the ability of the 926883-1 to operate across a wide temperature range could make it suitable for use in aircraft systems, which are often exposed to varying atmospheric conditions.
  • Defense: The robustness and compliance features of the 926883-1 might make it a candidate for use in military equipment, where components must meet very strict reliability standards, although specific usage would depend on compliance with additional military specifications, which are not explicitly mentioned for this part.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure that they adhere to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader, known for its innovative and reliable connectivity and sensor solutions. The manufacturer has a particularly strong presence in industries such as automotive, industrial equipment, and consumer electronics, contributing to its extensive portfolio of Assembly Items. The 926883-1 is one example of TE Connectivity’s commitment to producing high-quality Assembly Items, offering durability and performance for various applications including the connectors and support components. TE Connectivity continues to innovate in these areas, pushing the boundaries of technology to meet the evolving demands of a wide range of industries.

Where to Find 926883-1 by TE Connectivity

To locate and purchase the 926883-1, use the search and comprehensive resources available at findchips.com. This part, ideal for those needing reliable contacts for crimp termination, can be found under the Assembly Items subcategory. Historically, the part has been stocked by distributors including New Advantage Corporation, Master Electronics, Digi-Key, and Mouser Electronics among others; however, it’s important to check the current availability and pricing through findchips.com to get up-to-date information.

Compare pricing for 926883-1 and other Assembly Items / Connector Support at findchips.com