Overview of 6TPF330M9L by Panasonic Electronic Components
The 6TPF330M9L is a polarized Tantalum Capacitor, utilizing solid polymer as its dielectric material. With a capacitance of 330µF and a voltage rating of 6.3V, this component is designed for surface mounting, conforming to the 2917 [7343 Metric] capacitor case size. The part is characterized by a notably low equivalent series resistance (ESR) of only 9 mΩ, contributing to its efficient performance in circuits where low voltage drops and heightened efficiency are required. It maintains a capacitance tolerance of ±20% and can operate within a temperature range of -55°C to 105°C. Additionally, the capacitor’s ripple current rating is high at 3900 mA, which indicates its strong capability to handle higher current without significant temperature rise.
This capacitor also features a diminutive physical footprint with dimensions of 7.3mm in length and 4.3mm in width, accompanied by a height of 2.8mm, making it suitable for compact designs. Its terminals are finished with Palladium/Gold (Pd/Au), which supports superior solderability and resistance to oxidation. As a RoHS compliant and lead-free product, it adheres to current environmental regulations regarding harmful substances. This part’s applicability is bolstered by its compliance with REACH and is categorized under ECCN code “EAR99”, ensuring it meets broad international regulatory standards.
Industry Applications for 6TPF330M9L
The 6TPF330M9L by Panasonic, belonging to the Tantalum Capacitors subcategory, is a versatile component that could be utilized in various industries. The following outlines some potential applications:
- Energy and Power Systems: This capacitor could potentially be used in power supply units where stable and efficient energy storage and release are paramount. Its high ripple current and low ESR could benefit applications such as smoothing capacitors in DC-DC converters.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controls, the robust temperature range and reliability might make the 6TPF330M9L a suitable choice, improving power efficiency and operational dependability under variable environmental conditions.
- Transportation and Logistics: The component’s capacity for operation at extended temperatures and high reliability might make it apt for use in the electronic systems of transport vehicles, including electronic control units that require consistent performance over a wide range of operating conditions.
Please note that these potential industry applications are conceptual and would require comprehensive analysis and verification by engineering teams to ensure compatibility with specific requirements and standards.
About Panasonic Electronic Components
Panasonic is a widely recognized leader in the electronics industry, known for producing reliable and high-quality components across various categories, including Tantalum Capacitors. Their 6TPF330M9L Tantalum Capacitor is exemplary of their commitment to innovation and excellence in electronic component manufacturing. Panasonic’s capacitors are distinguished by their efficiency, durability, and conformance to stringent environmental standards, making them suitable for a wide range of industrial applications. Their products consistently demonstrate advanced technological features, such as low ESR levels, which enhance the performance of final applications.
Where to Find 6TPF330M9L by Panasonic Electronic Components
To acquire the 6TPF330M9L capacitor, it is recommended that potential buyers utilize the resources available at findchips.com. For alternatives within the Tantalum Capacitors range from either Panasonic or other manufacturers, the same resource provides an extensive listing. This capacitor has historically been available at distributors such as Ozdisan Elektronik, DigiKey, Mouser Electronics, and Newark. However, for the most current stock levels and pricing, visiting findchips.com is advisable.