Overview of C5750X7R1C476M230KB by TDK Corporation
The C5750X7R1C476M230KB is a multilayer ceramic capacitor (MLCC) characterized by a 47µF capacitance, with a rated DC voltage of 16V. This component operates with a dielectric type X7R, which provides a stable capacitance across a wide temperature range (-55°C to 125°C), with a temperature coefficient of 15% ppm/°C. It is designed for surface mount technology (SMT), featuring a rectangular package sizing 5.7 mm x 5 mm x 2.3 mm, coded as the 2220 size. This capacitor supports standard tolerance levels, with both positive and negative tolerances at 20%. Its terminal finish is Matte Tin (Sn), which includes a Nickel (Ni) barrier that enhances solderability and resistance to oxidation.
Conforming to the latest industry standards, this capacitor is ROHS compliant, free of lead (Pb-free), and adheres to REACH regulations. It is suitable for various electronic applications requiring high reliability and consistent performance. The operational stability of this capacitor over a wide temperature and voltage range, combined with its robust environmental compliance, makes it a versatile choice for diverse applications.
Industry Applications for C5750X7R1C476M230KB
The wide range of attributes of the C5750X7R1C476M230KB allows it to serve various industries effectively. Below are several potential applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially integrate this capacitor due to its compact size, stability, and efficiency in managing power supply fluctuations.
- Industrial Automation: In industrial automation systems, the consistent performance of this capacitor at high temperatures might make it appropriate for control systems and power management modules in manufacturing equipment.
- Telecommunications: The capacitor might be useful in telecommunications equipment, providing stability and durability required for devices such as signal amplifiers and receivers, which operate under variable environmental conditions.
- Computing and Data Storage: Server farms and data centers, which require robust and reliable components to handle high-speed, high-volume data processing and storage, could potentially employ these capacitors to stabilize and manage voltage levels across complex circuit designs.
- Transportation and Logistics: In transportation, especially electric vehicles and logistics tracking devices, the ability to operate across a wide temperature range might make this capacitor suitable for use in navigation and control systems.
Note that these potential industry applications are solely illustrative and would require in-depth analysis and validation by engineering and design teams to ensure compliance with industry-specific standards and requirements.
About TDK Corporation
TDK Corporation is a global leader in the electronics industry, known for its pioneering advancements in Ceramic Capacitors and other passive components. TDK’s commitment to innovation and quality is reflected in a wide range of products, including the C5750X7R1C476M230KB and other similar capacitors. Their offerings typically target high-reliability sectors like automotive, telecommunications, and industrial electronics, showcasing extensive expertise in material science and electronic engineering.
TDK’s focus on advanced material technologies, combined with rigorous testing and compliance with global standards, ensures that its capacitors meet the stringent requirements of various technological applications. This commitment helps fabricate components that significantly enhance the performance and reliability of electronic circuits.
Where to Find C5750X7R1C476M230KB by TDK Corporation
To procure the C5750X7R1C476M230KB, a visit to findchips.com is highly recommended. Here, professionals and businesses can access current stock levels and pricing from a range of distributors. Historically, distributors such as Bristol Electronics, TME, Future Electronics, and Mouser Electronics have stocked this part, although availability can vary.
Additionally, for those considering alternatives or other types of Ceramic Capacitors, findchips.com provides an array of options from TDK Corporation and other manufacturers, ensuring a comprehensive view of available parts that fit specific requirements.