2040247-5 by TE Connectivity

Overview of 2040247-5 by TE Connectivity

The 2040247-5 is a Display Port receptacle with right-angle, surface mount technology (SMT) leg, designed with a standard flange. This connector has 20 positions and is designed for PCB mounting. Key features include gold plated contacts to ensure reliable connectivity, with the contacts made from copper. Its insulator material is polyethylene. Known for its RoHS compliance, this part also stands out for its EMI shielding capability, enhancing performance in environments susceptible to electromagnetic interference.

Further detailing includes a robust nickel/tin shell finish on a copper alloy body which contributes to the overall durability and efficiency of the connector. The connector is rated for operating temperatures ranging from -40°C to +85°C, and it offers a dielectric withstanding voltage up to 400VAC. Characterized by its rectangular PCB contact pattern, this product is specified under TE Connectivity, a known authority in connectivity solutions, assuring high standards of quality and performance.

Industry Applications for 2040247-5

  • Telecommunications: The 2040247-5 might be used in communication hardware where robust signal integrity and high-density connections are critical. Its EMI shielding feature can be particularly valuable in reducing signal interference.
  • Computing and Data Storage: Potential use could be in data centers or server motherboards, where high-speed data transfer is essential. The high insulation resistance and EMI shielding would help in maintaining data integrity across connections.
  • Consumer Electronics: Devices such as high-definition televisions and audio systems could potentially utilize this connector for its high-quality signal transmission capabilities and durability.

It’s important to note that these industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with specific application standards and requirements.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions for a variety of industries. Within the realm of Connectors, specifically in the category of Telecom and Datacom Connectors, TE Connectivity offers a vast array of products including the 2040247-5. This part exemplifies their commitment to innovation and quality, providing high-performance connectivity solutions that can be utilized across a wide spectrum of applications. TE Connectivity’s products are known for their reliability and efficiency, tailored to meet detailed industrial requirements and standards.

Where to Find 2040247-5 by TE Connectivity

To determine current stock levels and pricing for 2040247-5, potential buyers should conduct their research on findchips.com. Additionally, exploring Telecom and Datacom Connectors at FindChips would provide options for comparable parts by TE Connectivity or other manufacturers. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, Powell Electronics, and Mouser Electronics, but one should check FindChips for the most up-to-date availability.

Compare pricing for 2040247-5 and other Telecom and Datacom Connectors at findchips.com