Overview of 1935161 by Phoenix Contact
The 1935161 Terminal Block by Phoenix Contact is a barrier strip terminal block with a rated current of 17.5A and a conductor area CSA of 1.5mm². It features 1 row and 1 deck with a screw as the fastening method and a board mounting type. The terminal block offers a 2-position configuration with a wire gauge capacity ranging from 26 AWG to 16 AWG, making it versatile for various wiring needs. Pitch spacing for this model is set at 5mm. Compliance with RoHS standards, a UL safety approval, and a fire-retardant material grade of PA 94V-0 further underline its utility and adherence to safety regulations. Additionally, rated voltage for this unit is 250V, making it suitable for moderate voltage applications.
Industry Applications for 1935161
The Terminals and Terminal Blocks such as the 1935161 from Phoenix Contact could potentially be utilized in a variety of industry sectors due to their electrical and mechanical properties. Below are some potential applications, note, however, that these are conceptual illustrations and any actual application would require further analysis by engineering and design teams to comply with specific requirements:
- Industrial Automation: The robust design and reliable screw connection method may potentially integrate well with control systems in manufacturing lines where high reliability and ease of maintenance are crucial.
- Consumer Electronics: Devices that require secure, high-current connections could find this terminal block useful due to its high-rated current and voltage capabilities, supporting power delivery in devices such as power supplies and amplifiers.
- Telecommunications: The compact size and capability of supporting various wire sizes might make it suitable for use in telecommunications infrastructure, possibly in junction boxes or within network hardware setups.
- Computing and Data Storage: The ability to manage moderate voltages and currents can make it a viable choice for power distribution tasks within data centers or computing hardware requiring structured wiring solutions.
- Aerospace and Defense: While specific military or aerospace standards like MIL specs were not noted, general applications in less critical, commercial off-the-shelf (COTS) assemblies could find usage, pending adherence to specific industry standards.
Please note that these applications are hypothetical scenarios and should be extensively tested for compliance and reliability in specific environments mandated by industry regulations.
About Phoenix Contact
Phoenix Contact is known for its innovation and reliability in Terminals and Terminal Blocks. They provide a wide range of terminal block products, from simple screw-type models to sophisticated, electronically enhanced connector systems, catering to a vast array of industrial and electronic applications. The company is committed to delivering high-quality products like the 1935161 which exemplify their dedication to meeting industry standards and optimizing electrical connections in various devices. Phoenix Contact ensures that their terminal blocks are designed with consideration for easy use, durability, and safety by implementing features such as PA 94V-0 material rating and compliance with international standards like UL and RoHS.
Where to Find 1935161 by Phoenix Contact
To source the 1935161 termimal block, or find alternate parts from either Phoenix Contact or other manufacturers, I recommend consulting findchips.com. Particularly, you might explore the Terminals and Terminal Blocks section for various options. Historically, this part has been available through distributors such as Master Electronics, Sager, TTI, and Mouser Electronics; however, current stock levels and pricing should be verified via Findchips to ensure availability and competitive procurement.