1571983-5 by TE Connectivity

Overview of 1571983-5 by TE Connectivity

The GDH04STR04, or more commonly known as TE Connectivity’s 1571983-5, is a DIP switch with single pole single throw (SPST) functionality. This surface mount device (SMD) is known for its dip-sealed structure that ensures reliability in various environments. The switch operates at a low contact resistance of just 0.1 milliohms, a maximum DC contact current of 0.025A, and can handle voltages up to 24VDC. According to the device specifications, it is ROHS compliant and has a high insulation resistance of 100,000,000 ohms, making it an ideal choice for sensitive electronic applications. The housing and insulator material are both made from polyphenylene sulphide, a material known for its high chemical and temperature resistance, which provides a stable housing for the internal components. The actuators are latched type and the contacts are made from a copper alloy with a gold over nickel plating to ensure longevity and reliability in connections.

With an operating temperature range from -30°C to 85°C and a capability to withstand 300VAC, the 1571983-5 is designed for rigorous use in diverse conditions. Its electrical life is rated at 1000 cycles. The factory lead time for this part is 32 weeks and 2 days, as of this writing.

Industry Applications for 1571983-5

The versatility and robust performance of the TE Connectivity 1571983-5 make it suitable for a variety of applications across different industries. Below are some potential industries where this component might find use:

  • Consumer Electronics: This DIP switch might potentially be integrated into devices such as gaming consoles, home appliances, or other portable electronics where user settings or functionality choices need to be configured internally.
  • Industrial Automation: Its ability to handle significant temperature variations and high insulation resistance could make it a good candidate for use in industrial control systems, where precise and durable components are crucial.
  • Telecommunications: In telecommunications equipment, such as switches and routers, a switch like the 1571983-5 could be used to configure settings or modes based on operating conditions or user preferences.
  • Medical Imaging: Given its high dielectric withstand voltage and robust build, this switch might also find applications in the internal settings or adjustment controls of medical imaging equipment. Note that the specific application would need adherence to more stringent medical standards and thorough testing.

Note that these potential industry applications are hypothetical and should be verified for suitability by engineering and design teams based on industry standards and specific requirements of each application.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovative approach to the design and manufacturing of electronic components. In the realm of DIP Switches, TE Connectivity offers a varied range of options, including the 1571983-5, designed to meet diverse application needs. The company’s range of DIP switches is characterized by reliability, precision, and longevity, making them a preferred choice across various sectors of the electronics industry. TE Connectivity’s commitment to quality and compliance is evident in their extensive product certifications and adherence to international standards.

Where to Find 1571983-5 by TE Connectivity

To locate and purchase the TE Connectivity 1571983-5, prospective buyers are recommended to search on findchips.com. Here, you can also find alternate parts under the DIP Switches category from TE Connectivity or other manufacturers. The part has historically been available at distributors such as Master Electronics, LCSC, Avnet Abacus, and DigiKey. However, to get the most recent stock levels and competitive pricing, checking findchips.com is highly advisable.

Compare pricing for 1571983-5 and other DIP Switches at findchips.com