Overview of AD5791BRUZ by Analog Devices Inc.
The AD5791BRUZ is a 20-bit, voltage output digital-to-analog converter (DAC) that offers an impressive 1 ppm resolution and ±1 LSB integral non-linearity (INL) accuracy. Manufactured by Analog Devices Inc., this DAC is housed in a TSSOP-20 package, and is designed to operate over a broad temperature range from -40°C to 125°C. The part is capable of both binary and 2’s complement binary input codes with a serial input format.
This component is particularly distinguished by its high resolution and precision, which make it a suitable choice for high-precision applications requiring accurate analog output. The AD5791BRUZ supports a wide range of output voltages from -14 V to +14 V and operates on a nominal supply voltage of 15 V. With a quick settling time of only 1 µs (max), this DAC ensures rapid response to input changes, beneficial for dynamic system requirements.
The device comes in a small form factor with dimensions of 6.5 mm in length and 4.4 mm in width, ensuring compactness in design. It features surface-mount technology for easier board-level integration. Complying with RoHS guidelines and specified as EAR99 for export compliance, the AD5791BRUZ is a reliable component for a range of electronic systems.
Industry Applications for AD5791BRUZ
The following industry applications are potential use contexts for the Digital to Analog Converters like AD5791BRUZ, though these applications are conceptual and demand careful analysis and verification by design teams:
- Telecommunications – The quick response and high-precision output of AD5791BRUZ might be utilized in signal processing equipment where accuracy and speed are critical.
- Aerospace and Defense – Given its ability to operate over a wide temperature range and its high linearity and accuracy, this component could find application in mission-critical military and aerospace systems, provided all specific design and reliability standards are met.
- Electronic Manufacturing – As electronic manufacturers aim for precision in equipment calibration systems, the touted accuracy and linear response of AD5791BRUZ could make it suitable for these calibration processes.
- Industrial Automation – For automated testing equipment which requires precise control over voltages at every stage of product testing, the AD5791BRUZ could be potentially integrated.
Note: These industry applications require thorough design validation and adherence to relevant industry-specific standards.
About Analog Devices Inc.
Analog Devices Inc. is established in the development and manufacturing of semiconductor products, particularly within the Digital to Analog Converters and converters sphere. AD5791BRUZ represents one of their advanced 20-bit DAC offerings, tailored for applications requiring high precision and accuracy.
With a diverse range of DACs under their belt, Analog Devices caters to a broad spectrum of needs across different industries – from simple 8-bit converters for basic applications to complex 24-bit variants for highly specialized applications. The rigors of quality control and innovative design are evident in their range of products, which comply with various international standards.
Where to Find AD5791BRUZ by Analog Devices Inc
To procure the AD5791BRUZ, visiting findchips.com is advisable. Here, you can access current stock availability and pricing across multiple distributors. Historically, this part has been available from several distributors including Win Source Electronics, MacroQuest Electronics, LCSC, Chip1Stop, Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell.
To explore possible alternatives to AD5791BRUZ that might be offered by Analog Devices Inc or other manufacturers, do consider searching under the category of Digital to Analog Converters on findchips.com.