ALFB-01 by Abracon Corporation

Overview of ALFB-01 by Abracon Corporation

The ALFB-01 is a Ferrite Bead with a filtering function characterized by a 110 Ohm impedance and a 5A current rating. This component, constructed in an axial through-hole mount style, is designed for suppression of high-frequency noise in electronic circuits. The dimensions of the bead are notably compact, featuring a diameter of 3.5 mm and a height of 4.7 mm, designed for applications where space-saving is crucial. It supports an operating temperature range from -40 °C to 85 °C, accommodating a broad spectrum of environmental conditions.

Marketed under the category of Data Line Filters, the ALFB-01 contributes to enhancing overall system robustness by preventing interference from affecting the performance of high-speed data lines. Its specifications denote that it is compliant with the RoHS and REACH regulations, indicating that it is manufactured without harmful substances, making it suitable for a wide range of international markets. Notably, this part is characterized as having an “Active” life cycle status and a factory lead time of 18 weeks as of the current writing, suggesting planning purchases in advance is advisable.

Industry Applications for ALFB-01

The ALFB-01’s properties such as high current handling and noise suppression capabilities make it suitable for inclusion in various high-tech applications. Below are some industries where this component might be used:

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially use the ALFB-01 to manage the integrity of data lines by suppressing noise, thereby enhancing device performance and reliability.
  • Telecommunications: Network equipment like routers, switches, and base stations might incorporate this ferrite bead to ensure clean signal propagation across network infrastructures.
  • Computing and Data Storage: Servers and storage devices require stable and reliable data transfers; the ALFB-01 could help in maintaining signal quality across system busses and data communication lines.
  • Industrial Automation: In automated production lines that rely on precise control systems, the introduction of components like ALFB-01 might help minimize electromagnetic interference that can lead to operational discrepancies.
  • Healthcare: Advanced medical equipment, where data integrity and electromagnetic compatibility are critical, might benefit from the application of components like the ALFB-01, although suitability for specific medical applications would need thorough verification against relevant standards.

Note that these potential industry applications are only conceptual and illustrative. It is crucial for engineering and design teams to conduct appropriate analysis and verification to ensure adherence to industry standards and specific application requirements.

About Abracon Corporation

Abracon Corporation is a leading developer of advanced filtering solutions, with a particular focus on products like the ALFB-01 and other similar Data Line Filters. Known for their innovation in the field of electronic components, Abracon provides a range of solutions designed to address the needs of high-frequency and high-integrity applications in various technological fields. The company’s commitment to providing components that meet stringent regulatory standards for safety and environmental impact makes it a reliable choice for modern electronic requirements.

Where to Find ALFB-01 by Abracon Corporation

To procure the ALFB-01, referencing our platform at findchips.com is highly recommended. This site enables you to verify current stock levels and check up-to-date pricing from various distributors. Historically, the part has been available at distributors such as New Advantage Corporation, Master Electronics, TTI, and Mouser Electronics among others. It’s prudent to rely on findchips.com for the latest procurement options and for exploring alternative components within the Data Line Filters category that might suit your specific needs.

Compare pricing for ALFB-01 and other Data Line Filters / Filters at findchips.com