SBR10U200P5-13 by Diodes Incorporated

Overview of SBR10U200P5-13 by Diodes Incorporated

The SBR10U200P5-13 is a rectifier diode characterized by a single phase, 1 element configuration, and notable specifications such as a 10A forward current and a repetitive reverse voltage of up to 200V. Manufactured by Diodes Incorporated, this component is encapsulated in a green, plastic POWERDI5 package with 3 pins. It features a high forward surge capability and a maximum forward voltage of 0.88V.

Among its unique attributes, the SBR10U200P5-13 is designed to aid in fast soft recovery applications and functions as a free-wheeling diode. With its robust design, it supports high-temperature operation, ranging from -65°C to 175°C, making it resilient under varied environmental conditions. It complies with RoHS specifications, ensuring its suitability in green applications, though it is not compliant with REACH regulations. The diode’s surface mount package allows for efficient assembly on printed circuit boards, suitable for a range of electronic devices.

Industry Applications for SBR10U200P5-13

The SBR10U200P5-13 is potentially applicable in several key industries where its characteristics can be beneficial. Here, we will explore some of these applications hypothetically, always bearing in mind that real-world usage should be verified and tested by engineering professionals to ensure compliance with specific industry standards and application requirements:

  • Energy and Power Systems: Given its high reverse voltage and forward current capabilities, the SBR10U200P5-13 could potentially be useful in power conversion systems in energy distribution networks where high-efficiency rectification is required to manage alternating current to direct current (AC-DC) conversion efficiently.
  • Renewable Energy: The device’s features, particularly its high temperature operation range and fast recovery, might be suited to solar power inverters and wind turbine controllers where environmental conditions and the need for efficient power conversion create challenging operational demands. The ability to handle rapid changes in voltage and current effectively could make the SBR10U200P5-13 a potential candidate for these applications.

Please note that these potential industry applications are conceptual and would require a detailed analysis by relevant engineering and design teams to ensure suitability and compliance with industry standards.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the field of diodes and rectification technologies, including Rectifier Diodes. Their product range includes a variety of diodes that cater to a wide array of electronic applications, from consumer electronics to industrial systems. The SBR10U200P5-13 and similar products from their portfolio are crafted with adherence to stringent quality standards, ensuring high reliability and performance under diverse operating conditions.

Where to Find SBR10U200P5-13 by Diodes Incorporated

To locate the SBR10U200P5-13, it is advisable to research and compare options on findchips.com. Here you can also explore alternative Rectifier Diodes from Diodes Incorporated or other manufacturers which might suit specific application requirements.

Although the part has historically been available through distributors like DigiKey, Mouser Electronics, and RS, among others, current availability and pricing should be checked on FindChips to ensure the most up-to-date information.

Compare pricing for SBR10U200P5-13 and other Rectifier Diodes / Diodes at findchips.com