WP7113QBC/D by Kingbright

Overview of WP7113QBC/D by Kingbright

WP7113QBC/D is a single color LED that emits blue light with a water clear lens, housed in a standard T-1 3/4 (5mm) through-hole package. Compliant with RoHS and REACH, this part is designed for high reliability applications. Manufactured by Kingbright Electronic Co. Ltd., the LED features a peak wavelength of 468 nm, with a typical luminous intensity of 3000 mcd, which provides high brightness under a forward current of up to 0.03 A. The device operates within a temperature range from -40 °C to 85 °C and is characterized by its round shape and radial mount configuration.

The design includes two terminals with a pitch of 2.54mm, making it compatible with standard breadboards and PCB layouts. This LED’s lens type is specified as water clear, enhancing its light output performance, and it is not suitable for surface mount technology (SMT), but rather utilizes through-hole technology for mounting, which could be advantageous for certain applications requiring robust mechanical connections.

Industry Applications for WP7113QBC/D

Considering its characteristics, WP7113QBC/D by Kingbright could be geared towards various applications across multiple industries. Its performance features like high luminous intensity and reliability might make it a useful component in several areas:

  • Consumer Electronics: Potentially used in devices such as indicators and backlights in handsets, audio systems, and home appliances. The high brightness and blue color could enhance visibility and aesthetic appeal.
  • Telecommunications: This LED might be employed in server and telecom equipment as status indicators which facilitate monitoring and operation procedures in environments with varying light conditions.
  • Computing and Data Storage: Could potentially serve as an indicator light for process status in computing hardware and accessories to improve user-interface experiences.
  • Entertainment and Gaming: Potentially applicable in gaming consoles and AV equipment where high brightness and specific color outputs are required for user interaction and feedback systems.

The suitability of WP7113QBC/D for these applications requires verification by engineering and design teams to ensure adherence to industry standards and specific requirements. It is essential to note that the above potential industry applications are illustrative and ought to be validated for each specific use case.

About Kingbright

Kingbright is a leading manufacturer known for its comprehensive range of optoelectronic components, especially Visible LEDs. Their products are recognized for their innovation, reliable performance, and compliance with international standards. Kingbright’s focus on R&D and commitment to quality makes it one of the preferred manufacturers in the field of LED technology. Their portfolio is not just limited to components like WP7113QBC/D but extends across various types of LEDs, each tailored to meet specific industry needs. This adaptability and breadth make Kingbright a versatile supplier in the optoelectronics space.

Where to Find WP7113QBC/D by Kingbright

To purchase the WP7113QBC/D, interested parties should consider exploring options on findchips.com under the Visible LEDs category. This platform can help in comparing current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Vyrian, Chip1Stop, Sager, TTI, Quest Components, Future Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, and it is advisable to check on Findchips for the most recent information regarding availability and pricing.

Compare pricing for WP7113QBC/D and other Visible LEDs / Optoelectronics at findchips.com