Overview of 2-1445093-3 by TE Connectivity
The 2-1445093-3 by TE Connectivity is a Micro Mate-N-Lok header assembly featuring a single row and gold (Au) plating in a lead-free (LF) design. This power connector comes equipped with three contacts, designed for through-hole mounting on a PCB (printed circuit board). The pitch spacing of the contacts is 3mm, emphasizing its compactness and suitability for tight-spaced electronic applications. The connector body is composed of black polyamide, a high-strength thermoplastic, providing durable insulation and resistance to various environmental factors. Offering a current rating of 5A and a voltage rating of up to 250V, this component aligns with stringent RoHS compliance requirements making it a safe choice for a wide range of electronic applications.
This header’s design includes solderable retention clips, which enhance mechanical stability and ease of assembly, ensuring a reliable electrical connection. Its polarization feature helps prevent mismating, which can be crucial in maintaining functional integrity in complex circuit designs. As of the current writing, the part reports a factory lead time of 15 weeks.
Industry Applications for 2-1445093-3
The Micro Mate-N-Lok series which includes the 2-1445093-3, with its robust design and electrical capabilities, could potentially be utilized across various industries:
- Consumer Electronics: Devices such as smart home systems and advanced personal gadgets might incorporate this connector for power connectivity, due to its compact size and reliable connection capabilities.
- Computing and Data Storage: This connector could potentially be found in servers or storage hardware where stable power delivery is essential, and the high-density packing of connectors on boards is necessary.
- Telecommunications: Telecom hardware, which requires reliable power management and miniaturization, might use such a component to maximize space and efficiency within network devices.
- Healthcare: Medical devices that require compact, high-reliability connections for their power supplies could potentially benefit from this type of connector because of its robustness and compliance with relevant safety standards.
It is important to note that these potential industry applications are only conceptual and trial by engineering and design teams is necessary to ensure compliance with specific industry standards and real-world application requirements.
About TE Connectivity
TE Connectivity is a global industry leader in the world of electronic connectors, including Power Connectors. The 2-1445093-3 forms part of their extensive portfolio that encompasses products designed for reliable and efficient performance across various applications. TE Connectivity is known for its emphasis on innovation and reliability, producing parts that meet stringent specifications required in many high-tech sectors.
The company’s product line spans various industrial needs, offering connectors that suit a broad spectrum of temperatures, environments, and electrical specifications. Whether its standardized parts like 2-1445093-3 or custom solutions, TE Connectivity positions itself strongly across numerous markets to meet the needs of an evolving technological landscape.
Where to Find 2-1445093-3 by TE Connectivity
To source the 2-1445093-3, contractors and businesses can research its availability through findchips.com. Here, alongside availability, you can compare current stock levels and pricing from a variety of distributors. Historically, distributors such as Master Electronics, Avnet Abacus, and Mouser Electronics have stocked this item, but checking findchips.com is recommended for real-time data. Additionally, if there’s need to explore alternative Power Connectors parts, either by TE Connectivity or other manufacturers, findchips.com provides a comprehensive gateway to assess comparable products.