Overview of ADXL1003BCPZ by Analog Devices Inc.
The ADXL1003BCPZ by Analog Devices Inc. is a low noise, wide bandwidth Micro-Electro-Mechanical Systems (MEMS) accelerometer. It features an analog output, operating along the X-axis and has a high dynamic range with a sensing capability of ±200G. This accelerometer is explicitly designed for high precision applications, requiring minimal signal distortion and high sensitivity, typified at 10mV/G.
Contained within a 32-lead, low-profile, ceramic, quad flat package (LFCSP), the ADXL1003BCPZ maintains a sophisticated profile, measuring only 5 mm both in length and width. It supports a varied supply voltage from 3V to 5.25V, accommodating different power supplies while sustaining stable functionality. Additionally, suited to rigorous environments, it operates over an extensive temperature range from -40 °C to +125 °C, indicating its reliability in both automotive and industrial settings.
Considering its robust packaging and operational characteristics, this accelerometer nominal supplies at 5V, fulfilling standard automotive temperature grades. Its outstanding response to refinements in positional orientation makes it critical for scenarios where precise acceleration tracking is essential. Certified as RoHS compliant and meeting automotive industry standards with its peak reflow temperature tolerance, the ADXL1003BCPZ stands out as an adaptable component for advanced electronic systems.
Industry Applications for ADXL1003BCPZ
Potentially due to its advanced technical attributes, the ADXL1003BCPZ could be valuable across numerous advanced application fields:
- Transportation and Logistics: This accelerometer might be integrated into vehicle dynamics monitoring systems, such as those used in high-performance automotive testing. The high sensitivity and wide bandwidth allow it to capture precise movement data potentially vital for vehicle stability control systems.
- Consumer Electronics: With its compact size and high-performance metrics, the ADXL1003BCPZ could be fitted into handheld devices, potentially enhancing user interface capabilities through tilt and motion sensing, contributing to the development of responsive gaming controllers or smart appliances.
- Robotics and Drones: This component, due to its precise sensing capabilities and resilience to extreme environmental conditions, could potentially be ideal for use in the balance and navigation systems of drones and autonomous robots, where accurate positional data is crucial.
- Healthcare: Given its high precision and automotive-grade operating temperature range, it could be ideal for healthcare applications such as rehabilitative technology, where monitoring the range of motion with high accuracy is essential.
These applications are highly conceptual and would necessitate thorough investigation and validation by engineering and design teams to confirm compliance with specific application requirements and standards.
About Analog Devices Inc.
Analog Devices Inc., notable for its portfolio of cutting-edge technology, especially within the realm of signal processing, places itself as a pioneer in the design and manufacturing of semiconductor products and solutions. ADXL1003BCPZ is a manifestation of its commitment to innovation in signal circuits, particularly within the subcategory of Other Signal Circuits. This part mirrors the company’s dedication to providing high-precision, quality products tailor-made for complex and demanding applications across diverse markets including automotive, healthcare, and consumer electronics.
Where to Find ADXL1003BCPZ by Analog Devices Inc
For those interested in purchasing the ADXL1003BCPZ, it’s advisable to visit findchips.com to review its availability and pricing at various distributors. Historically, this component was listed with distributors such as Richardson RFPD, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability can change, thus checking on FindChips will provide the most accurate, up-to-date information. For similar alternatives, also browse the segment for Other Signal Circuits which might offer suitable substitutes from Analog Devices Inc. or other manufacturers.