AISC-0402-8N2G-T by Abracon Corporation

Overview of AISC-0402-8N2G-T by Abracon Corporation

The AISC-0402-8N2G-T is a wirewound inductor manufactured by Abracon Corporation featuring a nominal inductance of 0.0082 µH, encapsulated in a miniature 0402 [1005 Metric] package. This component is tailored for general purpose applications within the Fixed Inductors subcategory and is particularly notable for its use in RF circuits due to its high self-resonant frequency of 4.4 GHz and a DC resistance of only 0.1 Ω. It supports a maximum rated current of 680 mA and a quality factor of at least 25 at this nominal inductance, operating within a broad temperature range from -40 °C to +125 °C.

This SMD package inductor, characterized by a ceramic core and non-shielded wirewound construction, exhibits a tolerance of ±2%, and is designed for surface mount technology (SMT) with gold over nickel terminal finish. The AISC-0402-8N2G-T is also noted for its environmental compliances, being lead-free (Pb-free), RoHS compliant, and REACH compliant, enhancing its suitability for a wide range of industrial and commercial applications.

Industry Applications for AISC-0402-8N2G-T

The AISC-0402-8N2G-T might potentially be applied across a variety of industries due to its versatile specifications and environmental compliance. Here are some conceptual applications:

  • Telecommunications: This inductor could potentially be used in smartphone transceivers and base station equipment. The high quality factor and self-resonance frequencies align well with RF applications, which are pivotal in telecommunications for signal filtering and impedance matching.
  • Consumer Electronics: Devices such as tablets, laptops, and wearables might incorporate this type of inductor for power management and RF signal handling. Its small footprint and high-current handling capabilities are beneficial for compact, power-sensitive devices.
  • Aerospace and Defense: The robust operating temperature range and high-frequency performance can make this inductor suitable for avionics and military communication devices, though specific compliance with military standards (if any) should be checked based on detailed requirements.

Note that the suitability of AISC-0402-8N2G-T for the mentioned applications requires verification by engineering teams to ensure compliance with industry standards and specific performance requirements. These suggestions are strictly conceptual.

About Abracon Corporation

Abracon Corporation is an industry leader in the manufacture of electronic components, including a broad range of inductors. They specialize in producing high-performance, reliable components suitable for a wide array of applications. In the realm of Fixed Inductors, Abracon delivers innovations with varied core materials, sizes, and values, effectively serving demands across telecommunications, consumer electronics, automotive, and industrial markets. The AISC-0402-8N2G-T exemplifies their commitment to versatility and quality, providing a solution that upholds their reputation for components that meet stringent application requirements.

Where to Find AISC-0402-8N2G-T by Abracon Corporation

For purchasing the AISC-0402-8N2G-T, it is recommended to research through findchips.com. This will not only present up-to-date information on availability and pricing from various distributors, but also offers insights into comparable parts. Distributors like Mouser Electronics, DigiKey, and Future Electronics have historically carried this part. To find similar or alternative Fixed Inductors components possibly offered by Abracon or other manufacturers, checking detailed listings on findchips.com would provide necessary details.

Compare pricing for AISC-0402-8N2G-T and other Fixed Inductors / Inductors at findchips.com