Overview of BQ20Z95DBTR by Texas Instruments
The BQ20Z95DBTR by Texas Instruments is described as an SBS 1.1-compliant gas gauge with Impedance Track technology housed in a 44-TSSOP package. With a broad operating temperature range of -40 to 85 degrees Celsius, this component is optimized for battery management applications. Designed to support power supply systems by indicating the battery charge status and health, this IC could be indispensable in devices requiring precise battery management to ensure longevity and reliability.
Manufactured by Texas Instruments, a leader in semiconductor solutions, the BQ20Z95DBTR falls into the Power Management Circuits subcategory of Power Circuits. Notable features include a nickel palladium gold terminal finish, a plastic/epoxy package body, and it is lead (Pb) free and RoHS compliant, aligning with current environmental standards.
It has a power supply support function, with a voltage range from 4.5 V to a maximum of 25 V, and a nominal supply voltage of 14 V, highlighting its flexibility in various power environments. Additionally, note that as of the current writing, the part life cycle code classifies it as obsolete, which may affect procurement options.
Industry Applications for BQ20Z95DBTR
The specific features of BQ20Z95DBTR suggest it could potentially be used in various industries, particularly where accurate battery management is critical. Below are some of the industries and applications where this part might be used:
- Energy and Power Systems: This IC could potentially be integrated into energy storage systems that require consistent and reliable battery management to ensure system stability and efficacy. The accurate gas gauge function would be crucial for monitoring battery levels and health in real-time.
- Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine energy storage systems, the BQ20Z95DBTR could potentially help manage the storage batteries’ charge and discharge cycles, enhancing the overall efficiency and longevity of the storage units.
- Automotive: Given the extensive operational temperature range and enhanced battery management features, this IC could potentially be used within electric vehicle (EV) battery management systems where extreme temperature fluctuations and reliable battery performance are common challenges.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is widely recognized for its robust range of integrated circuits and semiconductor products, significantly contributing to the Power Management Circuits market. Their products, including the BQ20Z95DBTR, are designed to meet diverse industry needs, such as efficient power management and precision in various applications. Texas Instruments’s expertise in manufacturing Power Management ICs ensures high-performance parts suitable for managing power requirements efficiently across numerous devices.
TI’s commitment to innovation is evident in their continued development of parts that enhance power efficiency, longevity, and eco-friendliness, emphasizing their role in pioneering advanced technology solutions in power management.
Where to Find BQ20Z95DBTR by Texas Instruments
To locate the BQ20Z95DBTR for purchase, visit findchips.com. Here, you can explore current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Vyrian, and Mouser Electronics, though availability can vary. For alternatives, you can also browse through other Power Management Circuits from Texas Instruments or other manufacturers to find suitable replacements or comparable parts.