Overview of C2012X7R1C225K125AB by TDK Corporation
The C2012X7R1C225K125AB is a multilayer ceramic capacitor manufactured by TDK Corporation. It is characterized by a capacitance of 2.2 µF and a rated DC voltage of 16V. The capacitor comes in a compact 0805 package size (2012 metric), making it suitable for surface mount technology. Its temperature coefficient is specified as X7R, indicating a stable capacitance over varying temperatures with a dielectric characteristic that allows for a ±10% change in capacitance with a temperature change. Additionally, this capacitor is RoHS compliant, ensuring it meets certain environmental standards by not containing specific hazardous materials.
This component is particularly notable for its robust handling of temperature fluctuations, operating efficiently between -55°C to +125°C. Furthermore, it features Matte Tin (Sn) terminals with a Nickel (Ni) barrier, enhancing its solderability and resistance to oxidation. The part’s life cycle is currently active according to the manufacturer, indicating ongoing production and support. It’s also pertinent to note its standard factory lead time of 36 weeks for procurement planning.
Industry Applications for C2012X7R1C225K125AB
Incorporating the C2012X7R1C225K125AB into various industry applications leverages its stable characteristics and durable design. Though specific applications should always be verified by engineering teams, here are some potential uses:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could utilize these capacitors for power management and audio circuitry stabilization, potentially enhancing device reliability and user experience.
- Telecommunications: Base stations and networking equipment might employ these capacitors due to their ability to operate under a range of environmental conditions, contributing to stable network performance.
- Computing and Data Storage: Given the wide temperature range and stability, these capacitors are ideal for use in servers and storage units which require reliable performance under varying thermal loads.
- Industrial Automation: Automated machinery and controls, which often operate in demanding environments, could benefit from the durable nature of these capacitors in managing power supply fluctuations and signal filtering.
- Electronic Manufacturing: This capacitor likely finds its application across printed circuit board assemblies in various manufacturing equipment, aiding in effective voltage regulation and filtering, crucial for maintaining production standards.
Note that the potential industry applications are conceptual and require precise analysis and validation against specific compliance standards and design requirements.
About TDK Corporation
TDK Corporation is a key player in the electronic component manufacturing industry, particularly known for its robust range of capacitor technologies. TDK excels in producing Ceramic Capacitors, including models like C2012X7R1C225K125AB. These capacitors are favored for their electrical characteristics, reliability, and compliance with environmental standards. TDK’s capacitors are integrated into products across consumer electronics, telecommunications, and automotive industries, among others, reflecting their versatility and top-level engineering.
Where to Find C2012X7R1C225K125AB by TDK Corporation
To purchase the C2012X7R1C225K125AB, it is recommended to visit FindChips.com. Here, you can explore Ceramic Capacitors to possibly find alternative products offered by TDK Corporation or other manufacturers as well. This product has historically been available from various distributors, including Chip1Stop, Avnet Abacus, and Mouser Electronics. However, for up-to-date pricing and stock availability, checking FindChips directly is advisable.