Overview of SFEM008GB1EA1TO-I-GE-111-STD by Swissbit
The SFEM008GB1EA1TO-I-GE-111-STD is an industrial-grade embedded MMC (eMMC) from Swissbit, featuring a multi-level cell (MLC) flash with a memory capacity of 8 GB. It is packaged in a 153-ball, fine pitch, very thin profile, rectangular plastic epoxy BGA (PBGA153). This eMMC operates over an industrial temperature range of -40°C to +85°C, making it suitable for applications requiring durable and reliable data storage under extreme conditions. This flash memory component is RoHS compliant, ensuring adherence to the latest environmental standards concerning hazardous substances.
The memory density of SFEM008GB1EA1TO-I-GE-111-STD is approximately 64 Gbit, organized as 8 Gbit by 8. It features a nominal supply voltage of 3.3 V, with an allowable range from 2.7 V to 3.6 V, and utilizes CMOS technology for efficient power consumption and high reliability. The component is surface mountable and supports a commercial standard MLC NAND type flash memory, making it versatile for various industrial applications.
Industry Applications for SFEM008GB1EA1TO-I-GE-111-STD
The SFEM008GB1EA1TO-I-GE-111-STD could be an ideal candidate for various industry applications, especially where data integrity and endurance in harsh environments are crucial. Below are some potential use cases for this eMMC, keeping in mind that these applications are conceptual and need proper validation for specific requirements:
- Industrial Automation: This device might be used in the data logging and firmware storage components of industrial control systems, where equipment often operates under extreme conditions and requires robust memory solutions.
- Telecommunications: The eMMC could potentially be integrated into communication infrastructure equipment such as routers and switches, which require high-reliability memory for operation management and configuration data storage.
- Consumer Electronics: This component might also be suitable for high-performance consumer devices like digital cameras or gaming consoles, which require durable and fast memory solutions.
- Electronic Manufacturing: SFEM008GB1EA1TO-I-GE-111-STD could be utilized in the production of complex printed circuit boards and other electronics that require embedded memory for process control and monitoring applications.
Note: These are illustrative applications and should be verified by engineering and design teams according to the specific standards and requirements of each industry.
About Swissbit
Swissbit is a leading technology company specializing in the development and manufacturing of memory and storage solutions for industrial applications. In the field of Flash Memories, Swissbit focuses on delivering high reliability and endurance products suitable for demanding environments like those found in the industrial, NetCom, automotive, and medical sectors. Swissbit’s product range includes SSDs, eMMCs, SD and Micro SD cards, and USB flash drives, among others. The SFEM008GB1EA1TO-I-GE-111-STD is an example of their commitment to quality and robustness, aligning well with the needs of applications requiring extended operational life and stability under varying environmental conditions.
Where to Find SFEM008GB1EA1TO-I-GE-111-STD by Swissbit
For those interested in purchasing the SFEM008GB1EA1TO-I-GE-111-STD, it is advisable to check the availability and pricing through reliable distributors. Historically, the component has been available from distributors such as Neutron USA, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For current stock levels and competitive pricing, visit findchips.com. Additionally, our website can be used for locating alternative Flash Memories that might be offered by Swissbit or other manufacturers.