Overview of LQH32NH101J23L by Murata Manufacturing Co Ltd.
The LQH32NH101J23L is a general-purpose inductor designed and manufactured by Murata Manufacturing Co Ltd, a leading name in electronic components. This Wirewound Inductor falls under the broader category of Fixed Inductors within the Inductors group. Crafted with a ferrite core material and a rectangular chip size of 1210, this surface-mount inductor stands out for its compact size and robust performance. With a nominal inductance value of 100 µH and a DC resistance of 4.38 Ω, it’s engineered for a wide range of applications, particularly in environments that demand precise RF inductor functionalities.
Notably, the LQH32NH101J23L supports a substantial operating temperature range from -40 °C up to 125 °C, aligning with the stringent AEC-Q200 standard which underscores its reliability in automotive and other high-stress applications. Additionally, its open construction, and absence of shielding, makes it suitable for projects where interference from neighboring components on the PCB is minimal. Its performance is capped with a self-resonance frequency of 10 MHz and a minimum quality factor measured at 796 kHz, ensuring its effectiveness in various RF implementations.
Industry Applications for LQH32NH101J23L
The versatility of the LQH32NH101J23L enables its use across several key industry sectors. Applications that may be suitable for this inductor include:
- Environmental Monitoring: The part’s ability to perform in a wide range of temperatures, along with its high reliability, makes it an excellent choice for environmental monitoring equipment, particularly those deployed in harsh conditions.
- Industrial Automation: Its robust operating temperature range and compliance with the AEC-Q200 standard suggest it could be integrated into the control circuits of industrial automation systems, enhancing their capability to withstand the rigors of industrial environments.
- Telecommunications: Given its RF inductor classification and quality factor, this component might be leveraged in telecommunications hardware where maintaining signal integrity is critical.
- Automotive Electronics: The inductor’s compliance with automotive reliability standards and its operational temperature range make it potentially suitable for a variety of automotive applications, including infotainment systems, navigation, and electronic control units.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range is varied, but it has a particular strength in the field of inductors, including Fixed Inductors. The LQH32NH101J23L is an example of Murata’s commitment to quality and performance in the inductor market. Murata’s offerings include a wide range of inductors tailored to specific applications, signifying their expertise in producing components that meet the diverse needs of the electronics industry.
Where to Find LQH32NH101J23L by Murata Manufacturing Co Ltd
To purchase or find more information about the LQH32NH101J23L, visiting our site at findchips.com is recommended. Here, you can also explore other Fixed Inductors which might be offered by Murata Manufacturing Co Ltd or alternate manufacturers for comparative purposes. Historically, this part has been available from distributors such as Farnell, element14 Asia-Pacific, Chip Stock, Avnet Abacus, Avnet Americas, and DigiKey, among others. Nonetheless, for the most current stock levels and pricing, heading to findchips.com is advisable.