Overview of AFB0412SHB-F00 by Delta Electronics Inc.
The AFB0412SHB-F00 by Delta Electronics Inc. is a DC axial fan that measures 40x40x15mm and operates at 12VDC. With a construction type of axial, it is equipped with ball bearings for enhanced durability and has a 3-lead wire configuration, including a tachometer for RPM monitoring. The fan’s plastic body is designed to offer a mix of lightweight and sturdy impact resistance, making it suitable for array of applications that require active cooling.
This part pushes air at a rate of 14.83 CFM (Cubic Feet per Minute) and sustains a maximum operating temperature between -10°C and 70°C, making it versatile for various thermal environments. Its sound emission stands at 44.5 dB, representing a reasonable noise level for many industrial and commercial applications. The fan also features a life expectancy of 70,000 hours, highlighting its reliability and durability in continuous operation environments. Notable certifications include CE, CSA, and UL approvals, which assure compliance with specific safety and operational standards. Additionally, with a specific power rating of 4.2W, it balances energy consumption against performance efficiency.
Industry Applications for AFB0412SHB-F00
The AFB0412SHB-F00 might find utility in various fields owing to its operational characteristics and certifications. Below are some potential industry applications:
- Computing and Data Storage: This fan could potentially be used in server rooms and data centers to cool servers, storage units, and networking equipment, ensuring they operate within safe temperature thresholds to avoid overheating.
- Industrial Automation: In industrial settings, the fan might be integrated into machine control cabinets to help dissipate heat generated by electronics and passively cooled elements, such as PLCs and power inverters.
- Consumer Electronics: It could similarly serve in power supplies, gaming consoles, or high-performance computing devices where active cooling is necessary to maintain system stability and performance.
- Electronic Manufacturing: This fan might be utilized in test equipment or soldering stations to maintain a controlled environment or cool down components quickly after heat-application processes.
Note that these potential industry applications are purely illustrative and require detailed analysis and validation by professional engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Delta Electronics Inc.
Delta Electronics Inc. is a widely recognized leader in power and thermal management solutions. The company specializes in developing innovative and energy-efficient Fans/Blowers and other thermal support devices that cater to a vast range of industrial, commercial, and consumer applications. Delta’s AFB0412SHB-F00 is an example of the company’s commitment to providing high-quality and durable cooling solutions. The manufacturer offers a broad spectrum of similar parts, known for their reliability and engineered to meet various operational standards like VDE approvals and life cycle durability.
Where to Find AFB0412SHB-F00 by Delta Electronics Inc
For those interested in purchasing the AFB0412SHB-F00, findchips.com is an excellent resource. Here, potential buyers can compare current stocks and pricing from different distributors. This fan has historically been available from distributors such as Neutron USA, Chip1Stop, Future Electronics, RS, Mouser Electronics, and DigiKey. However, to get the most current availability and best pricing, checking findchips.com directly will give you access to the latest updates. Additionally, for those exploring alternative parts that might be offered by Delta Electronics Inc or other manufacturers, visiting the Fans/Blowers section on findchips.com would provide additional options.