W12P by TE Connectivity

Overview of W12P by TE Connectivity

The W12P from TE Connectivity is a wedgelock for DT receptacles featuring a 12-position design. It is classified as a dust cap and is specifically designed for use with Deutsch’s DT Series. This component fits within the electronic parts subcategory of Assembly Items and is used primarily as a connector accessory. Compliant with RoHS standards and carrying UL approvals, the W12P uses polybutylene terephthalate as its material, which is known for its durability and thermal stability, capable of operating within a temperature range of -55°C to 125°C.

Industry Applications for W12P

The specific design and features of the W12P suggest its utility in various industrial applications, particularly where robust and reliable connections are necessary. Here are a few industries where the W12P might potentially be used:

  • Consumer Electronics: In consumer electronics, particularly in high-performance devices, the necessity for reliable component locking mechanisms can be critical. The W12P could possibly be used in devices that are subject to frequent movement or vibrations, ensuring that connections remain secure.
  • Audio and Video Systems: Professional audio and video equipment, which require secure and stable connections for uninterrupted service and performance, might utilize such connector supports. The W12P’s ability to operate across a wide temperature range adds to its suitability for outdoor or on-set environments that experience varied climatic conditions.
  • Entertainment and Gaming: For gaming consoles and entertainment systems, where the integrity of power and signal design must be maintained, the W12P potentially offers a reliable solution for internal wiring needs. Its design could accommodate frequent interaction typical of these devices.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity Ltd is a prominent player in the field of electronic components, specifically focusing on connector technology and sensor solutions. The company offers a wide range of products under the Assembly Items subcategory, including the W12P. Known for its focus on innovation and quality, TE Connectivity provides components that find applications in various challenging environments across automotive, industrial, aerospace, and consumer electronics industries among others. Their products, like the W12P, are designed to meet stringent durability and reliability standards, fulfilling needs across a broad spectrum of technological applications.

Where to Find W12P by TE Connectivity

To locate and purchase the W12P by TE Connectivity, potential buyers should visit findchips.com. The website offers detailed information about current stock levels, pricing, and availability from various distributors. While the part has historically been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, inventory levels and availability may vary. To explore alternatives or similar components, one might also look within the Assembly Items category for other options provided by TE Connectivity or other manufacturers.

Compare pricing for W12P and other Assembly Items / Connector Support at findchips.com