SML-P11UTT86R by ROHM Semiconductor

Overview of SML-P11UTT86R by ROHM Semiconductor

The SML-P11UTT86R LED from ROHM Semiconductor is a single-color RED LED that operates optimally at a forward current of 1 mA and a forward voltage of 1.8 V. Offering a luminous intensity of 2.5 mcd and housed in a compact square package with dimensions of 1.0 mm x 0.6 mm and a height of just 0.2 mm, it represents a solution for applications needing tight spacing or low profile illumination. This surface mount device is also equipped with a clear lens for enhanced optical characteristics and is designed for high reliability with an operating temperature range from -40 °C to +85 °C.

Factory lead time for this part, as of the current writing, is approximately 10 weeks. The part features a maximum forward current of 20 mA and a reverse voltage up to 5 V. It is also ROHS and REACH compliant, ensuring adherence to current environmental regulations. The LED’s terminals are finished with gold (Au) with a nickel (Ni) barrier for improved conductivity and oxidation resistance.

Industry Applications for SML-P11UTT86R

The specific properties of the SML-P11UTT86R suggest its suitability for a range of applications within particular industries. The following industry applications are only conceptual/illustrative and should be verified by engineering and design teams regarding industry standards and specific application requirements.

  • Industrial Automation: The part’s small size and luminous intensity could potentially be used for status indication in compact automation equipment, where space is limited, and reliable visibility is crucial. The wide operating temperature range supports use in various environmental conditions typical in industrial settings.
  • Computing and Data Storage: In computing, this LED might serve as an activity or status indicator for network hardware such as routers, storage devices, or servers. Its low power consumption and high-efficiency levels could potentially enhance the design of energy-saving electronics.

Note: These potential industry applications require detailed analysis to confirm fitness for these uses.

About ROHM Semiconductor

ROHM Semiconductor is a leading company active in the design and manufacture of electronic components. Specializing in the field of Optoelectronics, and particularly skilled in producing high-quality Visible LEDs, ROHM’s offerings include a wide range of LEDs characterized by high efficiency, low power consumption, and small package sizes. Products like the SML-P11UTT86R reflect the company’s commitment to providing versatile, reliable solutions fit for a multitude of technological applications.

Where to Find SML-P11UTT86R by ROHM Semiconductor

To locate SML-P11UTT86R, we recommend checking its availability through findchips.com. Here, you can also explore alternative parts in the Visible LEDs category that might be provided by ROHM Semiconductor or other manufacturers. Historically, the part has been available from distributors including Mouser Electronics, DigiKey, TTI, and Avnet Americas; however, for current stock levels and pricing, it is best to verify directly on the findchips.com platform.

Compare pricing for SML-P11UTT86R and other Visible LEDs / Optoelectronics at findchips.com