Overview of 35RX30220M10X12.5 by Rubycon Corporation
The 35RX30220M10X12.5 is described as an aluminum electrolytic capacitor, notably polarized, utilizing wet aluminum as the dielectric material. This component features a voltage rating of 35V and a capacitance value of 220 µF. It is designed with radial leads for through-hole mounting and adheres to RoHS compliance standards. Its tolerances are set at ±20%, presenting a versatile option in various circuit configurations.
This capacitor is part of the RX30 series from Rubycon Corporation and maintains a cylindrical package with a radial style. The part’s reaches an operating temperature range from -40 °C to 130 °C, showcasing a suitable degree of thermal resistance for demanding applications. Moreover, it’s certified to meet AEC-Q200 standards, emphasizing its reliability in automotive-grade applications. The capacitor’s dimensions include a diameter of 10mm and a length of 12.5mm, making it appropriate for compact electronic designs.
Industry Applications for 35RX30220M10X12.5
The 35RX30220M10X12.5 capacitor could be used in a range of industry applications due to its general performance characteristics and compliance with significant quality standards. This includes sectors like:
- Consumer Electronics: This capacitor could potentially be used in power supply circuits within devices like laptops, television sets, and mobile phones. Its capacity to handle a decent range of operating temperatures and its compact size makes it suitable for these applications.
- Audio and Video Systems: The controlled ripple current and leakage current characteristics could allow its use in audio amplifiers, where maintaining signal integrity is crucial. The robust capacitive stability possibly supports clearer audio outputs and video displays.
- Entertainment and Gaming: In gaming consoles and virtual reality equipment, capacitors such as 35RX30220M10X12.5 could be utilized to manage power efficiently and ensure quick response times, enhancing the user experience by reducing lag and improving device performance.
Please note that these potential industry applications are conceptual and would require careful assessment by design teams to confirm the capacitor’s compliance with specific product standards and performance requirements.
About Rubycon Corporation
Rubycon Corporation is an established supplier of electronic components, specializing in capacitors. Among their extensive range, the Aluminum Electrolytic Capacitors are a notable category owing to their precision manufacturing and performance stability. The 35RX30220M10X12.5 is one example that stands out, reflecting the company’s commitment to quality and reliability. Rubycon capacitors are designed to meet the requirements of a broad spectrum of electronic devices, ensuring longevity, high-frequency operation, and minimal leakage currents, traits essential for high-performance electronics.
Where to Find 35RX30220M10X12.5 by Rubycon Corporation
To purchase the 35RX30220M10X12.5 capacitor, it is advisable to explore findchips.com where comprehensive details on stock availability and pricing from various distributors can be readily accessed. This part historically has been listed by distributors such as Chip1Stop, Avnet Abacus, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, interested buyers should confirm current availability and pricing directly through findchips.com. Additionally, individuals looking for alternative parts or different specifications might consider searching under the category of Aluminum Electrolytic Capacitors to explore other options that Rubycon or other manufacturers may offer.