Overview of 20455-030E-76 by I-PEX Co Ltd.
The 20455-030E-76 is a board connector featuring a double-row female CABLINE-VS series receptacle assembly designed primarily for surface mount right angle mounting. Manufactured by I-PEX Co Ltd., this component includes 30 contacts and utilizes a 0.5 mm terminal pitch to create a compact and efficient interconnection solution. Suitable for general-purpose applications, the connector is categorized under Headers and Edge Type Connectors. It doesn’t conform to militarily, IEC, or DIN standards but is equipped with EAR99 under ECCN codes, suitable for a broad range of commercial applications without specific compliance to any military-specification.
Notably, the CABLINE-VS receptacle is part of a series designed for high durability and reliability in multiple mating cycles, an important feature for applications requiring frequent connections and disconnections. As a surface mount device, it offers ease of assembly in automated production lines, supporting efficient manufacturing processes.
Industry Applications for 20455-030E-76
The versatile design and specifications of the 20455-030E-76 make it suitable for various applications across different industries. Below are some potential applications in specific sectors:
- Transportation and Logistics: Devices such as GPS tracking systems and onboard diagnostic tools potentially use this type of connector for reliable data communication. The right-angle mounting could be particularly beneficial for tight cabinet installations commonly found in transportation infrastructure.
- Renewable Energy: In solar energy systems or small-scale wind turbines, this connector could be used within control systems that require compact, reliable connections with moderate environmental protection. Although fully rugged, its surface-mount design makes it conducive to internal board applications of inverters and control logic panels.
- Automotive: Although not specifically compliant with automotive industry standards like AEC-Q100, similar connectors are used in non-critical applications such as infotainment systems or internal cabin lighting controls, where stable and repetitive interconnection is essential. The receptacle’s capacity for multiple matings could potentially align well with modular components that require frequent servicing or replacement.
Note that these potential industry applications are conceptual and need verifying and testing by design and engineering teams specific to those industries to ensure they meet all necessary standards and requirements.
About I-PEX Co Ltd.
I-PEX Co Ltd. is a significant player in the manufacture of precision engineered connectors, including a variety of Headers and Edge Type Connectors. Known for innovation and reliability, I-PEX has developed an extensive range of products that include not only the 20455-030E-76 but also other connectors adapted for specific applications in electronics, ranging from consumer devices to industrial equipment. Their products often feature high-density connections and rugged designs to meet the diverse needs of modern electronic systems and equipment.
Where to Find 20455-030E-76 by I-PEX Co Ltd
To purchase the 20455-030E-76 connector, it is recommended to use reliable sourcing platforms like Findchips.com. This site not only provides current stock levels and pricing but also offers a comprehensive overview of availability from various distributors. Historically, distributors such as Chip1Stop, Quest Components, Future Electronics, and DigiKey have carried this part. For those seeking alternatives or comparing different solutions within the category of Headers and Edge Type Connectors, similar parts offered by I-PEX Co Ltd or other manufacturers can also be explored on the platform.