Overview of 597-2001-213F by Dialight
The part referred to as 597-2001-213F is a single color LED that emits red light, with a peak wavelength of 643 nm and a nominal luminous intensity of 50.0 mcd. This part is housed in a colorless clear lens with a 2.4 mm size, and constructed in a round shape surface mount (SMT) package with 2 pins. Dialight, the manufacturer of this LED, offers it with a forward current maximum of 0.02 A and a forward voltage maximum of 2.6 V. It’s designed to function over a broad range of operating temperatures, from -40 °C to 100 °C. This LED is ROHS compliant and supports infrared, making it suitable for applications where this feature is advantageous. Another notable aspect of this device is its viewing angle, which is a wide 120 degrees, allowing for broad visibility of the light emitted.
Industry Applications for 597-2001-213F
The Visible LEDs, such as the 597-2001-213F, are versatile components used across many sectors due to their efficiency, reliability, and extensive operational range. Here are some potential applications in selected industries:
- Space Technology: This LED could potentially be used in satellite instrumentation where precise color and wavelength are critical for functions such as calibration. The ability to operate at a wide range of temperatures makes it suitable for the harsh conditions of space.
- Aerospace and Defense: Given its robust operating temperature range and infrared support, this device might be integrated into aviation dashboards for backlighting or status indicators in cockpit instruments.
- Automotive: Inside vehicles, these LEDs could potentially serve in dashboard lighting, display backlights, or as indicators due to their bright and clear visualization properties and small footprint, although this application would need to verify compliance with automotive standards.
These potential industry applications are only conceptual and require detailed analysis and verification by engineering and design teams to ensure they meet specific application requirements and adhere to industry standards.
About Dialight
Dialight is a leader in industrial LED lighting solutions, focusing significantly on Visible LEDs. Known for their innovation in the field of optoelectronics, Dialight designs and manufactures high-quality LEDs that are used in a variety of applications, spanning from industrial high bay lighting to specific components like the 597-2001-213F. Dialight’s LEDs are recognized for their longevity, energy efficiency, and high performance. The company’s commitment to sustainability is evident through its RoHS-compliant product range, aiming to minimize the environmental impacts of its products while meeting strict compliance regulations globally.
Where to Find 597-2001-213F by Dialight
To purchase the 597-2001-213F, or to explore more from the spectrum of Visible LEDs, findchips.com is a valuable resource. This part, along with other products from Dialight, might be available through several distributors. Historically, these distributors have included New Advantage Corporation, Sager, Bristol Electronics, Quest Components, TTI Europe, Future Electronics, and Farnell, among others. For current stock levels, latest prices, and potential alternatives available for this part, checking on findchips.com provides up-to-date information and comprehensive comparison tools.