826467-7 by TE Connectivity

Overview of 826467-7 by TE Connectivity

The 826467-7 by TE Connectivity is a vertical connector header featuring 7 positions with a 2.54mm pitch. This part, classified within the subcategory of Headers and Edge Type Connectors, is designed to facilitate reliable and efficient connections in various electronic assemblies. Its shrouded header configuration enhances the mechanical stability of the connection and provides some degree of protection against physical damage and misalignment.

Constructed from glass-filled polyester for the insulator and featuring a board connector type, the 826467-7 is robust, with an insulation resistance of up to 5000000000 Ω, and is capable of operating within a temperature range from -55 °C to 105 °C. Its contacts, designed as square pin-sockets, are polarized which helps prevent incorrect insertion. The part is compliant with REACH, RoHS, and carries an Underwriters Laboratories (UL) flammability code of 94V-0, ensuring safety and environmental protection. Additionally, it is noteworthy for its end-of-life status in the product life cycle, requiring buyers to plan for future alternative solutions or last-time buys.

Industry Applications for 826467-7

Given its specifications and features, the 826467-7 connector could potentially serve in several high-demand industries. Here are some examples:

  • Aerospace and Defense: The connector’s high resistance to temperature and mechanical robustness could make it suitable for various aerospace electronics like control systems and communication equipment. However, its suitability would depend on further specific evaluations to meet stringent aerospace standards.
  • Transportation and Logistics: In transportation systems, especially within rail or maritime electronics, the reliable and rugged features of the 826467-7 could be utilized in navigation and operation control systems. Its latching feature might also provide added security in high-vibration environments.
  • Renewable Energy: In applications such as solar panel arrays or wind energy converters, where connectivity solutions must withstand environmental stresses and high temperatures, this connector might find usage. Its high insulation resistance makes it suitable for such demanding conditions.

These potential industry applications are illustrative and would require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions that are seen in everything from automotive and aerospace systems to telecommunications and electronics. Within the field of connectors, and especially in the realm of Headers and Edge Type Connectors, TE Connectivity provides a wide range of products including items like the 826467-7. Their products are known for high reliability, precision, and innovation, catering to a vast array of applications across multiple industries. TE Connectivity’s offerings are broad, encompassing various connector types and styles, each engineered to meet rigorous standards of performance and durability.

Where to Find 826467-7 by TE Connectivity

Interested buyers looking to purchase or evaluate the 826467-7 connector should first visit findchips.com, where they can identify current stock levels, availability, and pricing from various distributors. As of past records, distributors such as Mouser Electronics, DigiKey, Newark, and RS have carried this part. However, availability can fluctuate, so it is recommended to use findchips.com as a resource to access the most current data.

Additionally, for alternatives or possibly more readily available options, one can browse other products within the Headers and Edge Type Connectors category provided by TE Connectivity or other manufacturers.

Compare pricing for 826467-7 and other Headers and Edge Type Connectors / Connectors at findchips.com