Overview of V10P10-M3/86A by Vishay Intertechnologies
The V10P10-M3/86A by Vishay Intertechnologies is a Schottky rectifier diode designed for high efficiency and low power loss in various applications. This component is a single-phase, one-element diode, capable of handling a repetitive peak reverse voltage of up to 100V and an average forward current of 10A. Encapsulated in a TO-277A package, the diode ensures robustness and durability in a compact form factor. The part features a maximum forward voltage of 0.62V and can manage a forward surge current of up to 180A, suitable for applications requiring high surge capabilities.
Additional attributes include a case material of plastic/epoxy which aids in ensuring mechanical strength along with a moisture sensitivity level of 1, making it suitable for various operating environments. The V10P10-M3/86A also complies with RoHS regulations, exemplifying its adaptability in eco-friendly applications. With a maximum operating temperature range from -40°C to 150°C, it is designed to perform reliably in a wide range of environmental conditions. This diode also supports surface mount technology, facilitating easier assembly on printed circuit boards.
Industry Applications for V10P10-M3/86A
Potential industry applications for the V10P10-M3/86A are varied, considering its electrical characteristics and compliance with industry standards. These applications range across multiple industries where efficiency and high surge current capability are required. Here are some illustrative, conceptual application scenarios:
- Consumer Electronics: In consumer electronics, the V10P10-M3/86A could potentially be used in power supply units for devices like laptops and televisions, where efficient power conversion and high surge tolerance are critical.
- Industrial Automation: This diode could potentially find application in automated manufacturing equipment that requires robustness and reliability, ensuring continuous operation and protecting other components from power surges.
- Automotive: Given the ruggedness and high temperature range, it might be suitable in the automotive sector, especially in electric vehicles (EVs) for onboard chargers or inverter circuits, although specifics like AEC-Q qualification would need verification for such applications.
Note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of Rectifier Diodes and diodes broadly. The company is known for its broad portfolio that includes diverse electronic components geared towards enhancing efficiency and performance across various applications. Vishay’s V10P10-M3/86A is an example of their innovative approach to product design, optimizing for performance and environmental sustainability, evident through its compliance with RoHS and its low power loss feature. Vishay continues to contribute significantly to advancements in the rectifier diode market with products designed to meet strenuous demands of modern electronic applications.
Where to Find V10P10-M3/86A by Vishay Intertechnologies
To source the V10P10-M3/86A, prospective buyers should consider utilizing comprehensive electronic part platforms such as findchips.com. On findchips.com, one can also explore alternative parts to the V10P10-M3/86A under the category of Rectifier Diodes that might be offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available through distributors such as Digi-Key, Mouser Electronics, LCSC, and Arrow Electronics, but for the most accurate and current stock levels and pricing, direct verification from the website is advised.