SA630D/01,118 by NXP Semiconductors

Overview of SA630D/01,118 by NXP Semiconductors

The SA630D/01,118 is a Single Pole Double Throw (SPDT) switch that operates across frequencies from 0 Hz to 1 GHz, encapsulated in an 8-pin SOIC package. The switch’s design focus is on its frequency range and it being an ideal solution for RF signal switching up to frequencies of 1 GHz. Its operating voltage ranges from a minimum of 3V to a maximum of 5.5V and it can withstand industrial temperature conditions ranging from -40°C to 85°C. The component is manufactured by NXP Semiconductors, a leader in semiconductor solutions across various electronic applications.

The device is compliant with the RoHS and REACH regulations, ensuring its suitability for use in environments where these standards are required. The switch features a nominal off-state isolation of 30 dB, which is significant for systems requiring robust isolation between signal paths. It is constructed using BiCMOS technology, which combines the high-speed operations of bipolar transistors with the low power usage of CMOS transistors. The packaging information highlights the use of a plastic epoxy body (SO-8 size) that adheres to RoHS compliance, and it supports surface-mount technology for straightforward PCB mounting.

This part is listed as obsolete in the product life-cycle, which indicates that it may be at the end of its manufacturing phase and availability might be limited to existing stocks or specialized distributors. The factory lead time is 4 weeks from the time of order, as of the current writing.

Industry Applications for SA630D/01,118

  • Telecommunications
    The SA630D/01,118 could potentially be used in telecommunications equipment for switching radio frequency signals or integrating multiple signal paths within communication hardware. The high-frequency handling and low power dissipation are critical in maintaining the integrity and efficiency of communications systems.
  • Healthcare
    In healthcare, this chip might find applications in communication systems used within medical equipment, possibly for internal signal routing or management in devices where precise and reliable RF performance is critical.
  • Communication and Networking
    Considering the need for reliable data transmission equipment, the SA630D/01,118 could find potential use in the networking sector for modulating signal paths or facilitating data flow in networking hubs and switches.

Note that these potential industry applications are only hypothetical and require careful analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards for each industry.

About NXP Semiconductors

NXP Semiconductors is a prominent supplier in the semiconductors industry, especially known for their wide range of products in Multiplexers or Switches and other signal circuit categories. They produce components that are integral to modern electronic systems across various sectors. The SA630D/01,118 is part of their broader offering in the signal circuits category, standing out with its RF switching capabilities. NXP’s commitment to quality and environmental standards, as seen in the ROHS and REACH compliance of their products, makes them a preferred manufacturer for critical and high-standard applications.

Where to Find SA630D/01,118 by NXP Semiconductors

While the SA630D/01,118 is available through various distributors, its stock levels and availability can fluctuate. Historically, it has been available at distributors such as Chip1Stop, Rochester Electronics, Avnet Americas, DigiKey, and Newark. For current stock levels and pricing, you should refer to findchips.com, where updates on availability are regularly provided. Furthermore, for alternative parts within the Multiplexers or Switches category, you can also search through the listings provided on findchips.com, accommodating for broader sourcing options.

Compare pricing for SA630D/01,118 and other Multiplexers or Switches / Signal Circuits at findchips.com