Overview of FCA-210-CY3 by TE Connectivity
The FCA-210-CY3 is a power/signal relay featuring a Double Pole Double Throw (DPDT) contact form and is designed for momentary switching. It has a coil current of 0.088A and operates at a coil voltage of 28V DC, consuming a power of 2460mW. This part is suitable for handling high power applications with contact ratings of 10A at 28V DC. Engineered for durability and reliability, it can handle up to 100,000 cycles and features hermetically sealed packaging to ensure performance in a variety of environmental conditions.
TE Connectivity, the manufacturer of FCA-210-CY3, has designed this relay for panel mount installation and provides a robust operating temperature range from -70 °C up to 125 °C. The construction includes high-quality materials such as silver cadmium oxide contacts with a gold plating, ensuring excellent conductivity and low contact resistance of 10 mΩ. The relay’s physical dimensions are 26.04 mm in length, 13.34 mm in breadth, and 25.65 mm in height, making it compact enough for versatile applications. Additionally, the relay meets the stringent MIL-R-83536 standards, indicating suitability for demanding applications.
Industry Applications for FCA-210-CY3
The FCA-210-CY3 relay might be applicable in a variety of industries, offering potential utility in settings where reliable switching and high power handling are required. Each industry application listed below requires careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are a few sectors where this relay could potentially be used:
- Industrial Automation: The relay could potentially control machinery or emergency shutdown systems where precise control and robust performance are critical.
- Telecommunications: This relay might be used in communication equipment, helping manage signal routing with reliability.
- Consumer Electronics: In high-power consumer devices, such as audio amplifiers, the relay could serve in power management roles.
- Computing and Data Storage: Data servers and network devices might use these relays for managing power distribution and signal integrity effectively.
- Robotics and Drones: Given its rugged specifications, this relay could be used in drone control systems or robotic processing units where reliable operation under a range of environmental conditions is required.
It’s important to note that these potential industry applications are conceptual and illustrative. Specific use in these areas is contingent on further analysis and compliance checks.
About TE Connectivity
TE Connectivity is a global technology leader, known for its innovative and high-quality solutions across various sectors. In the area of Power/Signal Relays, TE Connectivity offers a wide range of products suited for demanding applications. The FCA-210-CY3 reflects the company’s commitment to engineering excellence, featuring advanced technical specifications suited for applications requiring high reliability and durability. TE Connectivity’s products typically meet or exceed industry standards, with many components being suited for military, aerospace, and industrial applications.
Where to Find FCA-210-CY3 by TE Connectivity
If you’re looking to source the FCA-210-CY3 relay by TE Connectivity, the recommended starting point would be to search on findchips.com. Here, you can find information on current stock levels, pricing, and distributors currently offering this part. Historically, this part has been available at distributors such as Master Electronics, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, for the most up-to-date availability and pricing, it is crucial to check directly on Findchips.com. You can also explore alternatives within the Power/Signal Relays category to potentially find other parts that might meet your specific requirements, either from TE Connectivity or other manufacturers.