Overview of OKI-78SR-5/1.5-W36-C by Murata Manufacturing Co Ltd
The OKI-78SR-5/1.5-W36-C is a DC-DC regulated power supply module characterized by its efficiency and reliability in converting a higher voltage DC input to a lower voltage DC output. Manufactured by Murata Manufacturing Co Ltd, this module offers significant performance with a maximum output of 5V and 1.5A. The component is designed in a 3-pin Single Inline Package (SIP), convenient for various applications requiring a compact, efficient power supply solution. The part is available in trays as well as in bulk, providing flexibility for procurement and integration.
The part shines in its efficient power conversion, boasting an efficiency of 90.5%, which is remarkable for such compact modules. It supports a wide input voltage range from 7V to 36V with a nominal input of 12V. Design considerations include an impressive line regulation maximum of 0.25% and load regulation of 0.4%, ensuring stable output even with varying input conditions or load demands. Furthermore, this module operates within an industrial temperature range from -40°C to 85°C, making it suitable for harsh environments. As of the current writing, the factory lead time for this product is 57 weeks and 4 days, suggesting planning ahead in procurement strategies.
Industry Applications for OKI-78SR-5/1.5-W36-C
Given its technical attributes, the OKI-78SR-5/1.5-W36-C could potentially serve various demanding applications across multiple industries:
- Industrial Automation: In environments with a necessity for reliability and resilience, this module can potentially power sensors, controllers, and other critical automation components. Its high efficiency and robust temperature range make it a viable option for complex industrial systems.
- Energy and Power Systems: This module could be used in energy management systems, potentially aiding in the efficient distribution and conversion of power within green technologies or traditional energy control units.
- Renewable Energy: Within renewable sectors like solar or wind energy, the device might serve in inverters or energy storage systems by managing power effectively to maximize operational reliability and efficiency.
While these applications are conceptual and illustrative, actual deployment requires thorough evaluation and conformance to specific standards by engineering and design teams.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is established in the electronics industry for its innovative approach to world-class manufacturing of electronic components, particularly within the realm of Power Supply Modules. The company offers a wide range of solutions designed to meet stringent requirements across various applications. Products like the OKI-78SR-5/1.5-W36-C underscore Murata’s commitment to providing highly efficient power management solutions that are dependable and versatile for industrial, commercial, and consumer product use.
Where to Find OKI-78SR-5/1.5-W36-C by Murata Manufacturing Co Ltd
For procurement, consider using platforms like findchips.com to access current stock levels and pricing details. This part has been historically available from several distributors including Avnet Asia, Richardson RFPD, TTI, and Mouser Electronics, among others. To explore additional or alternative Power Supply Modules, consider searching across different manufacturers through the provided link.