MP2145GD-Z by Monolithic Power Systems

Overview of MP2145GD-Z by Monolithic Power Systems

The MP2145GD-Z by Monolithic Power Systems is a synchronous buck (step-down) Switching Regulator or Controllers in a QFN-13/12 package. It supports an output voltage range of 0.6V to 5.5V and is capable of delivering a maximum output current of 6A. Boasting a high switching frequency of up to 1.2 MHz, this device is designed for compact, high-efficiency applications. The adjustable output voltage feature, combined with its pulse width modulation (PWM) control technique, makes it versatile for varying power supply requirements.

The MP2145GD-Z operates within a wide temperature range from -40 °C to 125 °C, making it suitable for automotive and other high-reliability applications. It is RoHS compliant and meets REACH guidelines, ensuring substantial environmental and safety standards.

Key features include a No Lead (No Lead) terminal finish with a matte tin treatment, and it comes in a rectangular package with a moisture sensitivity level of 1, indicating robustness against environmental conditions. Segmented under the EAR99 ECCN code, this part is accessible for a broad range of international markets.

As of the current writing, the factory lead time for the MP2145GD-Z is reported as 24 weeks, which might require consideration in project timelines.

Industry Applications for MP2145GD-Z

The following are potential industry applications for the MP2145GD-Z, factoring in its electrical characteristics and operational capabilities. These suggestions are illustrative and necessitate further evaluation by professionals in respective fields for adherence to specific standards and requirements:

  • Consumer Electronics: The MP2145GD-Z could potentially be used in the power management circuits of smartphones, tablets, and portable gaming devices. Its high switching frequency and compact package make it suitable for devices where space and power efficiency are critical.
  • Energy and Power Systems: This part might find application in small-scale solar inverters or smart grid systems, where adjustable, efficient power supply is necessary.
  • Transportation and Logistics: Given its automotive temperature grade, the MP2145GD-Z could theoretically be utilized in applications such as electric vehicle charging systems or fleet management equipment, which require durable and reliable power management solutions.
  • Automotive: Given the capacity for high temperature operations and temperature grade labeled as “AUTOMOTIVE,” this part might be suitable for automotive applications like infotainment systems or advanced driver-assistance systems (ADAS) where high reliability and efficient power control are required.

It is important to note that these potential applications are conceptual and must be verified for compliance with specific standards and suitability for use in designated applications by qualified engineering and design teams.

About Monolithic Power Systems

Monolithic Power Systems, Inc. (MPS) specializes in the design and manufacture of high-performance, integrated power solutions. The company’s product line includes a diverse range of Switching Regulator or Controllers suited for various applications across a broad spectrum of industries. MPS is known for their innovative technologies in power modules that provide compact, efficient, and highly reliable solutions. The MP2145GD-Z is an exemplary product showcasing MPS’s commitment to delivering advanced power management features with high efficiency and minimized form factors.

MPS continues to expand its product offerings with a focus on power efficiency improvements, compact packaging, and robust performance suitable for demanding environments, which is evident in their extensive portfolio of switching regulators.

Where to Find MP2145GD-Z by Monolithic Power Systems

For those interested in purchasing the MP2145GD-Z, we recommend researching its availability on findchips.com. This platform can aid in locating current stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, Vyrian, Symmetry Electronics, and Avnet Silica have been known to stock this component. It’s possible to use the Switching Regulator or Controllers link to explore other similar parts possibly offered by Monolithic Power Systems or other manufacturers.

Compare pricing for MP2145GD-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com