Overview of MEM2012SC220T001 by TDK Corporation
The MEM2012SC220T001 is a high-performance Data Line Filter specifically designed for suppressing electromagnetic interference (EMI) in data lines. This part, which is commonly used where clean data transmission is required, operates with a rated voltage of 12V and a current rating of 1A. The component follows the EIA standard package size 0805 and contains 3 pins, indicating its compact design suited for surface mounting.
This filter part from TDK Corporation features a filter type designation of “Data Line Filter”, has a capacitance value of 22 µF, and comes with an EMC-specific RF filtering capability, which makes it a crucial component in managing interference in electronic circuits. Its small dimensions (2.0 mm in length, 1.25 mm in width, and 0.85 mm in height) ease the integration process into tight spaces on circuit boards. Moreover, the MEM2012SC220T001 is RoHS compliant and adheres to the ECCN code “EAR99”, indicating general market availability without significant export restrictions.
Characteristics such as a DC resistance of a maximum of 0.15 Ω and an operating temperature range from -40 °C to 85 °C make this filter highly reliable in diverse operating environments. The packaging is typically done in tape and reel with a 7-inch size, suggesting that TDK has optimized this component for mass production and automated assembly processes. Also, as of the current writing, the factory lead time for this part is approximately 12 weeks.
Industry Applications for MEM2012SC220T001
The MEM2012SC220T001 is designed for use across a range of applications where EMI can pose significant issues to the functionality and integrity of electronic communications and data transmission. Below are potential industry applications, where this part could be critically useful:
- Industrial Automation: In automated factories, reliable data transmission is key to seamless operation. This filter might be utilized in communication modules that link controllers and sensors, potentially preventing interference that could lead to operational inaccuracies or failures.
- Renewable Energy: Equipment such as solar inverters require effective EMI management to ensure consistent performance. The MEM2012SC220T001 might potentially be found in monitoring units, helping to ensure that data regarding power output and system efficiency is accurately transmitted without disruption caused by EMI.
- Robotics and Drones: In robotics and UAVs, clean and uninterrupted data flow is imperative for control and navigation systems. This component could be used to safeguard communications within these systems against external and internal interference sources.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a recognized leader in the electronic components manufacturing industry, particularly in the field of filters. Their expansive product line includes a broad range of Data Line Filters, among which the MEM2012SC220T001 is a significant part. TDK is known for their commitment to manufacturing products that meet stringent quality standards and for their contributions to advancing filter technology, enabling better performance and reliability in numerous electronic applications.
TDK’s components are integral not only in everyday electronic devices but also in industrial and high-tech applications where precision and reliability are critical. Their filters, including the MEM2012SC220T001 and others like it, epitomize the company’s dedication to innovation and its capacity to meet the complex demands of a rapidly evolving technological landscape.
Where to Find MEM2012SC220T001 by TDK Corporation
To purchase the MEM2012SC220T001, or to research alternative Data Line Filters that might be suitable, prospective buyers are recommended to utilize resources like findchips.com. This component has historically been available through various distributors including Avnet Americas, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. Nevertheless, to obtain current stock levels and competitive pricing, checking on findchips.com is advisable.