CRCW04023K00FKED by Vishay Intertechnologies

Overview of CRCW04023K00FKED by Vishay Intertechnologies

The CRCW04023K00FKED is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. Manufactured by Vishay Intertechnologies, this component features a resistance value of 3000 ohms and a tight tolerance of ±1%. It operates within a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varying temperatures. Designed for surface mounting, it comes in a small 0402 package size which is ideal for compact electronic assemblies.

The resistor supports a power rating of 0.063 watts and can handle a voltage up to 50 volts. It is built with laser trimmable metal glaze/thick film technology, allowing for precise adjustment of resistance values during manufacturing. This component is notable for its robust operating temperature range from -55 °C to 155 °C, making it suitable for diverse applications. As a RoHS and REACH compliant part, the CRCW04023K00FKED is environmentally friendly and suitable for use in various global markets. Additionally, this part adheres to the AEC-Q200 standard, which underscores its reliability for automotive applications.

Industry Applications for CRCW04023K00FKED

The attributes of CRCW04023K00FKED enable its use across a variety of industries. Its characteristics such as resistance to temperature changes, small form factor, and compliance with stringent standards suggest potential applications in:

  • Consumer Electronics: The CRCW04023K00FKED could potentially be utilized in the manufacturing of portable electronic devices such as smartphones, tablets, and laptops where space is at a premium and operational reliability over wide temperature ranges is critical.
  • Automotive: Given its compliance with AEC-Q200 standards, this resistor might be suited for automotive electronics, including engine control units (ECUs), infotainment systems, and other types of vehicle-mounted electronics that require reliable performance under adverse conditions.
  • Telecommunications: This part could possibly be used in telecommunications infrastructure equipment. Its ability to operate in a wide range of temperatures might make it ideal for use in outdoor telecommunications systems which need to be highly stable under various climatic conditions.
  • Computing and Data Storage: Data storage systems, which require high stability and reliability, could potentially incorporate this type of resistor to manage power distribution accurately within servers or storage units significantly.
  • Entertainment and Gaming: In gaming consoles and home entertainment systems, the CRCW04023K00FKED might be used where precision and long-term reliability are desired to ensure user experience and system stability.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to conform to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent global manufacturer known for its extensive range of electronic components, including resistors. Within the resistor category, Vishay specializes in Metal Glaze/Thick Film Resistors, offering products like CRCW04023K00FKED that serve various general-purpose and specialized needs. Vishay’s products are recognized for quality, reliability, and precision, making them suitable for high-tech applications where performance cannot be compromised. In addition to the CRCW04023K00FKED, Vishay produces a vast array of similar resistors, serving a broad spectrum of industry requirements.

Where to Find CRCW04023K00FKED by Vishay Intertechnologies

If you are looking to purchase the CRCW04023K00FKED, a comprehensive search on findchips.com is recommended. You can compare and view up-to-date stock levels and pricing from numerous distributors there. Historically, this product has been available from distributors such as Chip1Stop, Avnet Abacus, TTI, and Mouser Electronics among others. It is advisable, however, to verify current availability and prices directly on FindChips. For alternate parts, explore the Metal Glaze/Thick Film Resistors section to find similar components that could match or complement your application requirements from Vishay Intertechnologies or other manufacturers.

Compare pricing for CRCW04023K00FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com