CGA2B1X7R1V224K050BC by TDK Corporation

Overview of CGA2B1X7R1V224K050BC by TDK Corporation

The CGA2B1X7R1V224K050BC by TDK Corporation is a multilayer ceramic capacitor with a capacitance of 0.22 µF and a voltage rating of 35V. This capacitor falls under the Ceramic Capacitors subcategory and features a 0402 package size (1mm x 0.5mm x 0.5mm). Key characteristics include a dielectric material of ceramic (X7R), which offers stable electrical characteristics across a wide temperature range (-55°C to +125°C) and a capacitance tolerance of ±10%. It is designed with surface mount technology (SMT) and is packaged in tape and reel format, primarily used for automated assembly processes.

TDK Corporation has equipped this capacitor with a temperature coefficient of approximately 15 ppm/°C and has ensured compliance with AEC-Q200 standards, making it suitable for automotive applications. The component is RoHS compliant, indicating it does not contain hazardous substances. Manufactured with TDK’s conductive epoxy technology, it is tailored for durability and reliable performance under varying environmental conditions. As of the current writing, the factory lead time for this part is 16 weeks and 4 days.

Industry Applications for CGA2B1X7R1V224K050BC

The diverse properties of CGA2B1X7R1V224K050BC allow it to be suitably positioned for various high-reliability applications across multiple industries. Below are some potential uses within specified sectors:

  • Internet of Things (IoT): Given its compact size and reliability in varied temperatures, this capacitor could potentially be integrated into IoT devices such as smart home sensors and wearables, where stable capacitance over temperature fluctuations is critical.
  • Industrial Automation: In industrial automation, components need to withstand harsh conditions and variable temperatures. The temperature stability and compact footprint of the CGA2B1X7R1V224K050BC might make it suitable for use in automated equipment control circuits.
  • Healthcare: For healthcare equipment that demands high precision and reliability, such as patient monitoring systems, this capacitor could potentially offer the necessary stability and compactness needed in such sensitive applications.
  • Renewable Energy: The robustness against temperature variations could make the CGA2B1X7R1V224K050BC a candidate for power inverters used in renewable energy applications, such as solar panels or wind turbines, where components are subjected to environmental stresses.

Note that these potential industry applications are conceptual and should be verified by engineering and design teams for compliance with specific industry standards and requirements.

About TDK Corporation

TDK Corporation is a leading manufacturer in the electronics components industry, known for its extensive range of capacitors. Among these, their Ceramic Capacitors are considered high-quality due to their reliability and performance. The CGA2B1X7R1V224K050BC is a testament to TDK’s commitment to providing durable and precise components. TDK’s capacitors are widely used across various high-demand applications, ensuring performance even under strenuous conditions. With a focus on innovation and quality, TDK continues to be a preferred choice for engineers looking for dependable and efficient solutions.

Where to Find CGA2B1X7R1V224K050BC by TDK Corporation

For those looking to procure the CGA2B1X7R1V224K050BC, it is advisable to visit findchips.com. Here, you can check current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Chip1Stop, and Avnet Abacus. Although availability can vary, Ceramic Capacitors by TDK Corporation and others can be searched to provide alternative options if CGA2B1X7R1V224K050BC is not currently available.

Compare pricing for CGA2B1X7R1V224K050BC and other Ceramic Capacitors at findchips.com