Overview of 1473005-4 by TE Connectivity
The 1473005-4 is a SODIMM Memory Socket, a high-quality electronic component classified under the Headers and Edge Type Connectors category. Manufactured by TE Connectivity, this part is a semi-hard tray socket with 200 positions, which makes it a vital piece in the assembly of modern electronic devices. The component is specifically designed for right-angle mounting with a board mounting option of PEG. It features latch & eject, as well as locking mounting options, which contribute to its secure and reliable mechanical connection to printed circuit boards (PCB).
One of the distinguishing factors of the 1473005-4 is its durability rating of 25 cycles, indicating its ability to withstand multiple mate and unmate cycles without compromising its functionality. Furthermore, it is designed to operate within a wide temperature range, from -55 °C up to 85 °C, making it suitable for various operating environments. This socket is RoHS compliant and Pb-free, ensuring that it meets the current environmental and health standards for electronic components.
Industry Applications for 1473005-4
The versatility and performance characteristics of the 1473005-4 make it suitable for a wide range of applications across various industries. Some of the key applications might include:
- Security and Surveillance: This part could potentially be utilized in security cameras and recording devices where reliability and long-term operation are critical.
- Audio and Video Systems: Its high insulation resistance and operational temperature range may make it suitable for use in demanding audio and video equipment, including professional broadcasting devices.
- Transportation and Logistics: The robustness and durability of the 1473005-4 could make it ideal for transportation systems, such as GPS devices and vehicle monitoring systems, where components must endure harsh conditions.
- Renewable Energy: In the renewable energy sector, connectors like these might be used in applications requiring high reliability and resistance to environmental factors, such as in solar panel arrays or wind turbines.
- Automotive: This part may be suitable for automotive applications, particularly in car entertainment systems, navigation, and telematics, where performance and durability are paramount.
- Robotics and Drones: The 1473005-4’s characteristics could make it a critical component in the design of robotic systems and drones, where precision and reliability are necessary for operation and control.
About TE Connectivity
TE Connectivity Ltd is a global leader in connectors and sensors for various industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Focusing on the realm of Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio of connector solutions, including products like the 1473005-4. TE Connectivity’s connectors are known for their reliability, precision, and resistance to harsh environments, making them a trusted choice for engineers and designers across various applications.
Where to Find 1473005-4 by TE Connectivity
To find the 1473005-4 component, we recommend researching on our site, findchips.com. Here, you can get current stock levels and pricing from multiple distributors. For those looking for alternatives or similar parts, exploring Headers and Edge Type Connectors can offer additional options from TE Connectivity and other manufacturers. Historically, distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Farnell have listed this part. However, to ensure the most accurate and up-to-date availability and pricing, please check directly on findchips.com.