Overview of LP2985AIM5-3.3/NOPB by Texas Instruments
The LP2985AIM5-3.3/NOPB by Texas Instruments is a fixed positive single output low-dropout (LDO) regulator, well-suited for applications requiring up to 150 mA of output current. Housed in a compact SOT-23 package, it features a nominal output voltage of 3.3V, a maximum dropout voltage of 0.575V, and exemplary stability with a tolerance as tight as 1%. The part operates over a wide input voltage range from 4.3V to 16V, making it versatile for various electronic applications. This component is part of the Linear Regulator ICs subcategory within Power Circuits. Its low profile (1.45 mm maximum seated height) and small surface footprint (2.92 mm x 1.6 mm) are perfect for space-constrained environments.
It offers robust features for durable and reliable performance, including an operating temperature range from -40°C to 125°C, ensuring functionality in extreme conditions. The part is also designed with safety and regulatory compliance in mind, boasting RoHS compliance and an ECCN code of EAR99, which facilitates global usage without extensive export controls. Additionally, the ‘Moisture Sensitivity Level’ is rated at 1, indicating superior performance reliability even in moist environments.
Industry Applications for LP2985AIM5-3.3/NOPB
Potential industry applications for the LP2985AIM5-3.3/NOPB are vast due to its versatile features and specifications. This section discusses several use cases in different sectors, highlighting the applicability of this LDO regulator. Note that the suitability of LP2985AIM5-3.3/NOPB for these applications should be validated by engineering teams based on specific industry standards and requirements.
- Consumer Electronics: Devices such as smartphones, portable speakers, and other battery-operated consumer gadgets could potentially incorporate this regulator to manage power efficiently and provide stable operation, minimizing device heating and maximizing battery life.
- Computing and Data Storage: In computing applications, the LP2985AIM5-3.3/NOPB might be used to provide stable voltage to sensitive components such as sensors and microcontrollers, ensuring accurate data processing and storage.
- Internet of Things (IoT): IoT devices require reliable power management solutions due to their typically long operational life and variable power supply conditions. This LDO regulator could serve in providing low dropout, high-efficiency power conversion, which is critical for maximizing battery life in remote sensors and smart devices.
- Medical Healthcare Devices: Portable medical devices, such as glucose monitors and wearable health trackers, need precise voltage regulation to accurately read and transmit data. The efficient dropout voltage and tight voltage tolerance of this part make it a conceivable choice for such applications.
Consider these applications as conceptual examples, necessitating further analysis and verification by specialized teams to ensure compliance and suitability.
About Texas Instruments
Texas Instruments (TI) is a prominent name in the semiconductor industry, renowned for its broad range of components including processors, microcontrollers, and various power management ICs. Within the realm of Linear Regulator ICs, TI offers a wide array of parts, including the LP2985AIM5-3.3/NOPB. Such components are integral in applications across all technology sectors due to their reliability and performance. Texas Instruments focuses on innovation in IC design, striving to meet the evolving demands of the electronics industry with components that enhance system reliability and energy efficiency.
Where to Find LP2985AIM5-3.3/NOPB by Texas Instruments
To source the LP2985AIM5-3.3/NOPB, findchips.com provides a comprehensive tool for checking current availability, pricing from various distributors, and detailed part information. Among the historical distributors are companies like Mouser Electronics, DigiKey, and Farnell. However, to get real-time data, visiting findchips.com and searching for this part within the Linear Regulator ICs category is advisable. This search will also facilitate exploration of similar parts offered by Texas Instruments or other manufacturers, ensuring a broader selection for specific applications or requirements.