FT232HL-REEL by FTDI Chip

Overview of FT232HL-REEL by FTDI Chip

The FT232HL-REEL by FTDI Chip is a versatile USB bus controller featuring a CMOS technology design housed in a lead-free LQFP-48 package. It operates as a USB to UART/FIFO bridge and supports operating temperatures ranging from -40 to 85°C. It is well-equipped for handling data transfer rates up to 40 MBps, supported by a clock frequency that can reach up to 12 MHz. The part is compliant with important standards such as RoHS and REACH, ensuring adherence to environmental regulations. With its capability to operate over a voltage range from 1.62V to 1.98V, and its robust industrial temperature grade, the FT232HL-REEL is engineered to meet the demanding requirements of advanced USB interfacing operations. Additionally, the Device’s packaging and 48-pin configuration typify high reliability and connectivity potential in dense setups.

Industry Applications for FT232HL-REEL

The FT232HL-REEL could potentially serve well in several industry applications, though these suggestions are conceptual and should be verified by engineering teams:

  • Internet of Things (IoT): Given its capabilities in universal serial bus control, this component might be used in the development of IoT devices where reliable data transmission is crucial. Its USB to UART/FIFO bridge could facilitate seamless serial communication which is essential for sensors and actuaries in smart devices.
  • Computing and Data Storage: In computing, devices that require fast and reliable communication between peripherals and the main processor could employ this chip. Its high data transfer rates and robust temperature resilience make it suitable for servers and other high-performance computer applications.
  • Fintech: The financial technology sector may benefit from this part for secure data management and transfer devices. Speed and reliability are crucial in applications involving financial transactions and data, and the FT232HL-REEL’s efficient data handling capabilities and compliance with international regulations may make it a suitable choice.

These industry applications are illustrative and require thorough technical evaluations and compliance checks with the respective industry requirements.

About FTDI Chip

FTDI Chip specializes in the development and provision of Bus Controllers under the broader umbrella of Microcontrollers and Processors. They are known for creating products that help in bridging new and legacy peripheral technologies. The FT232HL-REEL is a testament to their commitment to reliability and performance in universal serial bus (USB) management. FTDI Chip has manufactured a range of parts similar to FT232HL-REEL, focusing on integration, efficiency, and environmental compliance, making their components well-suited for demanding modern applications.

Where to Find FT232HL-REEL by FTDI Chip

To find the FT232HL-REEL by FTDI Chip, it is recommended to search on FindChips.com. This site not only provides current stock levels and pricing but also information on various distributors. Historically, FT232HL-REEL has been available at distributors like Win Source Electronics, Neutron USA, LCSC, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark, but checking on FindChips will provide real-time availability. Additionally, for similar or alternate components to FT232HL-REEL that might be available, check the Bus Controllers section on FindChips for options from FTDI Chip or other manufacturers.

Compare pricing for FT232HL-REEL and other Bus Controllers / Microcontrollers and Processors at findchips.com