Overview of FSM2JSMAATR by TE Connectivity
The FSM2JSMAATR is a momentary-tactile keypad switch, featuring a single-pole single-throw (SPST) circuit configuration. It can handle a maximum contact rating of 50mA at 24VDC, demonstrating versatility for low-power applications. This component is designed for surface mount installation and features a round button actuator style with a 260 gram-force (gf) operating force which translates to about 2.55 N of force.
Importantly, the FSM2JSMAATR is RoHS compliant, ensuring that it meets the rigorous standards set for hazardous material use in electronic products. It also complies with REACH regulations, emphasizing safety and environmental considerations. This part from TE Connectivity’s FSMJSMA series operates over a temperature range from -20 °C to 85 °C, accommodating various environmental conditions, and boasts an impressive electrical life of 100,000 cycles, making it durable for many applications.
Industry Applications for FSM2JSMAATR
The FSM2JSMAATR could find usefulness in a variety of industry applications. It is important to note that all industry applications suggested here are conceptual and should be validated and tested by specific engineering and design teams to ensure compliance with all necessary standards and specific requirements of each application.
- Consumer Electronics: Products such as cameras and remote controls might benefit from the compact and reliable switch operation provided by FSM2JSMAATR, particularly due to its tactile feedback which could enhance user interaction by providing physical responses to inputs.
- Telecommunications: Devices like network routers and modems could integrate this keypad switch for reset or setup functionalities. Its RoHS compliance ensures safety and sustainability in these commonly used devices.
- Computing and Data Storage: Computing peripherals such as keyboards, mice, and personal digital assistants could use these switches for various control input purposes, utilizing its reliable actuation force and long operational life.
- Robotics and Drones: These forms of technology often require repetitive input commands which must be accurate and reliable. FSM2JSMAATR could be employed in control panels or operation-modifying switchboards in these devices.
For each application, the specific properties of FSM2JSMAATR, such as its mechanical operation, electrical lifespan, and environmental compliance, would potentially provide reliable operation suited to the demands of various technological devices and systems.
About TE Connectivity
TE Connectivity is a notable leader in the global technology sector, particularly revered for its innovative solutions in connector and sensor technology, which play vital roles in an increasingly connected world. Within the wide spectrum of products, TE Connectivity’s contributions to Keypad Switches, such as FSM2JSMAATR and other similar products, are notable for their reliable performance and adaptability in various applications. TE Connectivity focuses heavily on engineering high-quality, durable components that meet stringent industry specifications and client expectations, ensuring that each product like the FSM2JSMAATR complements a wide array of technological applications.
Where to Find FSM2JSMAATR by TE Connectivity
If you’re looking to purchase the FSM2JSMAATR, you can research its availability on findchips.com. There, you can also find additional details about the switch and locate alternate parts within the Keypad Switches category. Historically, this part has been listed by distributors such as Mouser Electronics, DigiKey, and Newark. However, stock levels and pricing are subject to change, therefore it’s recommended to check findchips.com for the most current information.