LTM8022EV#PBF by Analog Devices Inc

Overview of LTM8022EV#PBF by Analog Devices Inc.

The LTM8022EV#PBF from Analog Devices Inc. is a compact DC/DC µModule (Power Module) that provides a versatile voltage conversion range of 0.8V to 10V with a maximum current output of 1A. Designed for high efficiency, the module operates under a current-mode control scheme with pulse width modulation, optimizing performance in various applications. It is capable of handling an input voltage ranging from 3.6 V to 36 V, making it suitable for a wide array of power supply scenarios.

The package for this 1A, 36V DC/DC converter is an 11.25 X 9 mm LGA-50, with a height of approximately 2.82 mm and it adheres to RoHS compliance standards. This package offers a good balance of compactness and power handling, with features such as a Grid Array terminal form and gold (Au) terminal finishes which ensure high reliability in soldered connections. Its design is targeted towards rugged performance, evidenced by its maximum operating temperature of 85°C and a moisture sensitivity level of 3.

Furthermore, the additional flexibility provided by its adjustable mode from 0.8V to 10V makes this module an excellent choice for designs requiring precise voltage control. The switching frequency of this highly integrated power solution can go up to 2400 kHz, providing designers the flexibility to optimize for size or efficiency depending on their specific end-application needs.

Industry Applications for LTM8022EV#PBF

The LTM8022EV#PBF could potentially serve various industries due to its versatile features. Below are some industries where this part might be particularly useful:

  • Consumer Electronics: Devices such as smartphones, tablets, or portable gaming systems could utilize this power module due to its compact size and ability to efficiently manage power within a constrained space. The high maximum switching frequency allows for small external components, minimizing overall power supply footprint.
  • Industrial Automation: This part could play a role in providing power to sensors and controls in automated production lines. Its robust operating temperature range and adjustable output make it a feasible choice for complex machinery that requires reliable voltage regulation under fluctuating thermal and load conditions.
  • Computing and Data Storage: In server farms and data centers, the ability to operate efficiently at varying voltages and currents is essential. The LTM8022EV#PBF might be used to power auxiliary controllers or memory units within larger computing systems where stable and reliable power supply is crucial for maintaining system integrity.
  • Telecommunications: For wireless communications equipment, including routers and switches, stable power supply is imperative. The LTM8022EV#PBF could potentially ensure the reliability and functionality of such devices over a wide range of input voltages, enhancing system performance and durability.

Please note that these potential industry applications require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its expertise in developing integrated circuits, particularly in the realm of Switching Regulator or Controllers. The LTM8022EV#PBF is a testament to their precision engineering in producing reliable and efficient power circuits. Analog Devices Inc. offers a wide array of similar modules catering to various power requirements and specifications, helping designers incorporate stable power supplies into their applications while minimizing development complexity.

Where to Find LTM8022EV#PBF by Analog Devices Inc

To procure the LTM8022EV#PBF, one should consider using platforms like FindChips.com to check for the latest availability and pricing across multiple suppliers. Historically, it has been available at distributors such as Dynamic Solutions GmbH, Chip1Stop, Velocity Electronics, and Richardson RFPD. However, for current stock levels and the most competitive pricing, it is advisable to utilize tools like findchips.com where one can also explore alternative Switching Regulator or Controllers from different manufacturers.

Compare pricing for LTM8022EV#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com