MAX13235EETP+T by Analog Devices Inc

Overview of MAX13235EETP+T by Analog Devices Inc.

The MAX13235EETP+T is a RS-232 transceiver capable of up to 3Mbps data transfer rates, with a low-voltage interface that operates over a wide temperature range from -40 to 85°C. Designed in a compact 20-LFCSP 5x5x0.75 module, the device features 20 pins. This transceiver is particularly notable for its built-in ±15kV HBM ESD protection, ensuring robustness against electrostatic discharges. Manufactured by Analog Devices Inc., a leader in semiconductor design, this component is built using BiCMOS technology, which is known for its ability to provide high performance while maintaining low power consumption.

The part is provided in an industry-standard TQFN-20 package and supports a maximum operating voltage around 5.5V. Its moisture sensitivity level is rated at MSL 1, which indicates high reliability in humid environments. Furthermore, the part’s surface mount design simplifies assembly processes in manufacturing lines. It’s important to note that as of the current writing, the part maintains an active life cycle status and is compliant with RoHS which marks it safe from hazardous substances.

Industry Applications for MAX13235EETP+T

The MAX13235EETP+T’s features lend it to a wide range of industrial applications. This can range from data-heavy environments where reliable data transmission is crucial, to applications requiring robust components capable of withstanding harsh environments.

  • Telecommunications: This transceiver could potentially be used in network equipment where RS-232 interfaces are still prevalent, such as modem communications, switches, and routers. Its high ESD protection could be crucial in environments prone to electrostatic discharges.
  • Computing and Data Storage: Devices such as serial servers, which facilitate the connectivity of serial devices to modern network systems, might utilize this transceiver. Its wide operating temperature range and high-speed capability support a reliable performance in server rooms that may experience varied climatic conditions.
  • Industrial Automation: In factories where control systems rely on legacy serial communication for monitoring sensors and actuators, the MAX13235EETP+T could possibly serve in interfacing these devices. The robustness provided by its ESD protection and moisture resistance may enhance system reliability in such demanding applications.

These potential applications are conceptual and should be corroborated by engineering and design evaluations to ensure compliance with industry-specific standards and particular device requirements.

About Analog Devices Inc.

Analog Devices Inc. is at the forefront of technology in the areas of Line Driver or Receivers. A key product in this sector is the MAX13235EETP+T, which exemplifies the company’s commitment to integrating advanced protection features and leading-edge performance into their products. Analog Devices leverages technologies such as BiCMOS to produce parts that provide both high functionality and reliability—a critical balance in the design of sophisticated electronics. Their commitment to quality is evident in their extensive product line which caters to a broad spectrum of industrial applications.

Where to Find MAX13235EETP+T by Analog Devices Inc

To locate and purchase the MAX13235EETP+T, I recommend using a comprehensive source such as findchips.com. On this platform, you can also view availability of Line Driver or Receivers from various distributors. Historically, this part has been stocked by distributors including Mouser Electronics and Farnell. Ensure to check the most current stock levels and pricing details directly on FindChips.

Compare pricing for MAX13235EETP+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com